Würth Elektronik MagI³C-VDRM Variable Step-Down Regulator Modules
Würth Elektronik MagI³C-VDRM Variable Step-Down Regulator Modules comprise a fully integrated current mode DC/DC power supply in two package options: TO263-7EP and QFN. These VDLM modules also feature switching power stages, control circuitry, and passives in the same package. The built-in compensation circuitry and soft-start design provide a smooth and safe power-up. The MagI³C-VDRM modules require as few as five external components and eliminate loop compensation and the magnetics part selection process. The onboard protection circuitry prevents thermal and electrical damage. Würth MagI³C-VDRM Variable Step-Down Regulator Modules operate from an input voltage range of 3.5V to 50V and deliver up to 3A output current with accurately regulated output voltages. This highly efficient series offers flexibility and is ideal for powering a wide range of systems and ICs.
Features
- Characteristics
- Low conducted and radiated EMI (compliant with EN55022 class B/CISPR-22)
- TO263-7EP
- Leaded package for easy manufacturing and prototyping
- Simple layout
- Wide input voltage range for input transient capability
- Supports ambient temperatures up to +105°C
- 2 solder cycles supported
- QFN
- Low-profile package
- Simple application circuit (only 4 external components required)
- Optional multiple features (adjustable frequency, adjustable soft-start, power good, sequencing, tracking)
- Wide input voltage range for QFN-41 type
- 3 solder cycles supported
Applications
- Point-of-load (PoL) DC-DC from 24V, 18V, 15V, 12V, 9V, and 5V industrial rails
- Industrial, test and measurement, and medical
- System power supplies
- I/O interface power supplies
- DSPs, FPGAs, MCUs, and MPUs supplies
- High-density distributed power systems
- Telecommunications
Videos
VDRM/LDHM Portfolio