Newhaven Display 7" TFT LCD Modules
Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules come with an option of a standard display panel, resistive touch panel, and capacitive touch panel. These displays are available in twisted nematic (TN) and multi-domain vertical arrangement (MVA) technologies. Other features include 24-bit digital RGB interface, 800px x 480px resolution, LED backlight, and 16.7 million colors. Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules have a wide temperature range of -20°C to +70°C and are RoHS compliant.
Features
- 800px x 480px resolution
- LED backlight
- 24-bit digital RGB interface
- 16.7 million colors
- 3.3V LCD
- Transmissive light mode
- -20°C to +70°C temperature range
- RoHS compliant
Videos
Published: 2016-07-13
| Updated: 2026-04-10