Quectel FCM360W Wi-Fi® 6 & BLUETOOTH® 5.1 Modules

Quectel FCM360W Wi-Fi® 6 and BLUETOOTH® 5.1 Modules feature a high-performance processor with a 240MHz frequency that supports IEEE 802.11b/g/n/ax protocol and BLUETOOTH 5.1. The FCM360W offers built-in 512KB SRAM and 4MB/8MB flash, ensuring efficient performance. The device complies with WPA-PSK, WPA2-PSK, and WPA3-PSK security standards, allowing 128-bit AES encryption for added security.

The Quectel FCM360W modules are available in an LCC form factor with an ultra-compact package size of 25.5mm × 18.0mm × 3.2mm. The package optimizes the size and cost of end products and is compatible with diverse designs. The FCM360W supports multiple interfaces, including UART, SPI, I2C, I2S, ADC, and PWM, and many low-power consumption modes and keep-alive mechanisms, which provide flexibility and versatility for a range of applications, especially in smart homes and industrial IoT scenarios.

The FCM360W employs the QuecOpen® solution and has a user-friendly protocol stack and large memory. This solution allows for multi-channel SSL connections and a local cache of large amounts of data. These features make the FCM360W ideal for photovoltaic inverters, energy storage batteries, and other smart devices that require long-term data monitoring and storage.

Features

  • Wi-Fi 6 module, single band (2.4GHz) Wi-Fi, 1 × 1 antenna
  • BLUETOOTH 5.1 and BLUETOOTH pairing
  • Large memory, 512KB SRAM, and 4MB/8MB flash
  • Multiple interfaces, 19x GPIOs
  • UART, SPI, I2C, I2S, ADC, and PWM
  • RF coaxial connector, external antenna pin, PCB antenna (optional)
  • SPI interface available for Ethernet solution

Applications

  • Smart homes
  • Industrial IoT

Specifications

  • IEEE 802.11b/g/n/ax WLAN protocol
  • 2.4GHz Wi-Fi frequency band
  • CCK/ BPSK/ QPSK/ 16QAM/ 64QAM Wi-Fi modulation mode
  • AP/ STA Wi-Fi operating mode
  • BLUETOOTH 5.1
  • WPA-PSK/WPA2-PSK/WPA3-PSK/AES-128 encryption mode
  • IPv6 internet protocol
  • RISC processor (up to 240MHz)
  • 512KB SRAM
  • 4MB/8MB Flash
  • 25.5mm × 18.0mm × 3.2mm dimensions
  • -40°C to +85°C operating temperature range
  • -45°C to +95°C storage temperature range
  • UART/ SPI/ I2C/ I2S/ PWM/ ADC interfaces
  • 3.0V to 3.6V range, 3.3V typical power supply voltage

Dimensions mm

Quectel FCM360W Wi-Fi® 6 & BLUETOOTH® 5.1 Modules

Videos

Published: 2023-07-12 | Updated: 2025-12-30