Renesas Electronics RA6M1 32-Bit Microcontroller Group

Renesas Electronics RA6M1 32-Bit Microcontroller Group features a high-performance Arm® Cortex®-M4F core and an integrated Capacitive Touch Sensing Unit (CTSU). The RA6M1 MCU Group is built on a highly efficient 40nm process. The group is supported by an open and flexible ecosystem concept, the Flexible Software Package (FSP), built on FreeRTOS, and is expandable to use other RTOSes and middleware. The RA6M1 MCUs are suitable for IoT applications requiring security, large embedded RAM, and low power consumption.

Features

  • 120MHz Arm Cortex-M4F Core
  • 512kB flash memory and 256kB SRAM
  • 8kB DataFlash to store data in EEPROM
  • CTSU
  • USB 2.0 full speed
  • CAN 2.0B
  • SCI (UART, Simple SPI, Simple I2C)
  • SPI/ I2C multimaster interface
  • SDHI
  • SSI/Serial sound interface
  • Scalable 64-pin to 100-pin packages

Applications

  • Security
    • Fire detection
    • Burglar detection
    • Panel control
  • Metering
    • Electricity
    • Automated meter reading
  • HVAC
    • Heating
    • Air conditioning
    • Boiler control
  • Industrial
    • Robotics
    • Door openers
    • Sewing machines
    • Vending machines
    • Uninterruptible power supply (UPS)
  • General purpose

Videos

Block Diagram

Renesas Electronics RA6M1 32-Bit Microcontroller Group
Published: 2019-09-27 | Updated: 2024-09-23