Silicon Labs EFR32ZG28 Z-Wave SoCs
Silicon Labs EFR32ZG28 Z-Wave SoCs are for IoT applications in smart homes, security, multi-dwelling units, and hospitality applications. The Silicon Labs EFR32ZG28 is a dual-band capable device that combines a high-performance Sub-GHz radio with long-range capabilities and a 2.4GHz BLUETOOTH® LE radio to expand the use cases and provide a better user experience for Z-Wave enabled.Features
- Low-power dual-band Z-Wave + 2.4GHz BLE SoC
- 32-bit Arm® Cortex®-M33 core with 78MHz maximum operating frequency
- 1024kB of Flash and up to 256kB of RAM
- Integrated PAs with up to 20dBm for sub-GHz and 10dBm for Bluetooth LE
- Energy-efficient radio core with low active and sleep currents
- Secure Vault™ mid and Secure Vault™ high
- AI/ML hardware accelerator
- Robust peripheral set and up to 49 GPIO
- 6mm x 6mm QFN48 and 8mm x 8mm QFN68 package options
Applications
- Smart home
- Security
- Lifestyle IoT
- Neighborhood IoT
- Building automation
Block Diagram
Published: 2023-08-22
| Updated: 2023-11-09