Advanced Energy / SL Power TE240 240W Level VI+ External Power Supplies

Advanced Energy / SL Power TE240 240W Level VI+ External Power Supplies are single-output Level VI+ compliant devices designed for easy integration with test and measurement equipment and high-performance industrial applications. The TE240 power supplies provide up to 240W DC power and higher levels of electromagnetic interference (EMI) and electromagnetic compatibility (EMC) parameters than other high-power external products. These Advanced Energy / SL Power devices use high-quality electrolytic capacitors to provide greater than seven-year-life operation. The series also exceeds the U.S. Department of Energy’s (DOE) Level VI standard. TE240 complies with the Heavy Industrial levels of various EN61000-4-x standards for EMC. The TE240 models also meet Class B conducted and radiated EMI per FCC Part 15, EN55022, CISPR22.

Features

  • Meets DoE Efficiency Level VI requirements
    • No-load input power
    • Average efficiency
  • Up to 240W AC-DC power
  • Universal 90VAC to 264VAC input range
  • IP22-rated enclosure
  • Meets Heavy Industrial levels of EN61000 EMC Requirements
  • Meets EN55011/CISPR11, FCC Part 15.109 Class B Conducted and Radiated Emissions, with 6db margin
  • Approved to EN/IEC/UL60950-1, 2nd Edition, Am. 2
  • E-cap life of greater than seven years
  • Three-year warranty
  • Optional AC input on/off switch

Applications

  • Test and Measurement
  • Industrial

Videos

Published: 2017-08-23 | Updated: 2024-06-11