STMicroelectronics X-NUCLEO-OUT16A1 Expansion Board
STMicroelectronics X-NUCLEO-OUT16A1 Expansion Board is designed for STM32 Nucleo and evaluates the IPS8200HQ octal high-side smart power relay. The STMicroelectronics X-NUCLEO-OUT16A1 interfaces with the microcontroller via STISO620, STISO621, and Arduino R3 connectors. Using jumper settings, choose driving modes (Parallel or SPI) and communication protocols (8- or 16-bits).Features
- Based on the IPS8200HQ octal high-side switch, which features
- Operating range 10.5V to 36V
- Operating output current ≤ 0.7A
- Low power dissipation (RON(MAX) = 200mΩ)
- Undervoltage lock-out
- Selectable driving modes parallel or 5MHz SPI (8- or 16-bits)
- Embedded step-down converter
- 4x2 LED matrix for efficient status indication
- MCU freeze detection
- Fast decay for inductive loads
- Overload and overtemperature protections
- Loss of ground protection
- Junction Overtemperature and parity check diagnostic pin (FAULT)
- Case overtemperature diagnostic pin (TWARN)
- Supply voltage Level diagnostic pin (PGOOD)
- QFN48L 8mm x 6mm package
- 12V to 33V application board voltage operating range
- Extended voltage operating range (J9 open) up to 36V
- Up to 0.7A per channel operating current
- Blue LED showing SPI mode selection
- Yellow LED showing SPI mode 16-bit selection
- Red LED for FAULT diagnostic pin (JP12 closed)
- Red LED for PGOOD diagnostic pin (JP13 closed)
- Red LED for TWARN diagnostic pin (JP27 closed)
- Four kVPK galvanic isolation guaranteed by STISO620 and STISO621
- Supply rail reverse polarity protection
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
- RoHS and China RoHS-compliant
- CE certified
Applications
- Factory automation
- Programmable Logic Controllers (PLC)
Schematic
Published: 2023-12-15
| Updated: 2024-01-16