STMicroelectronics EVLSPIN32G0A1 Brushless Motor Driver Eval Board
STMicroelectronics EVLSPIN32G0A1 Brushless Motor Driver Evaluation Board implements the STSPIN32G0A1 advanced brushless motor controller with the STM32G0 MCU. The power stage comprises six STD140N6F7 60V MOSFETs in STripFET F7 technology operating up to 45V and delivering up to 15 Arms. The EVLSPIN32G0A1 board supplies a three-shunt sensing topology, ideal for high-performance Field-Oriented Control and 6-step algorithms. The board provides a complete set of protections, including voltage monitoring, PCB temperature monitoring, overcurrent comparator, and UVLO on gate driver supplies.A dedicated connector enables interfacing with both digital Hall-effect-based position sensors and incremental encoders. The STSPIN32G0A1’s embedded MCU firmware is programmed and debugged via the onboard STLINK V2-1, which also delivers UART communication through Virtual COM and direct binary download (mass storage peripheral).
The STMicro EVLSPIN32G0A1 board, combined with the STM32 Motor Control SDK, is developed to support engineers in testing, developing, and validating motor control designs for applications such as power tools, home appliances, fans, and pumps.
Features
- Input voltage from 7V to 45V
- Output current up to 15 Arms
- Power stage based on STD140N6F7 MOSFETs
- Three-shunt current sensing topology
- 3.3V buck regulator
- 12V LDO regulator
- High precision reference voltage option (VREF+)
- Digital Hall sensors and encoder input
- Overcurrent comparator
- Bus voltage sensing
- PCB temperature sensing
- Embedded ST-LINK/V2-1 (Virtual COM + Mass storage + SWD debugger and programmer)
- Easy user interface with buttons and potentiometer
Applications
- Power tools
- Battery-powered home appliances
- Industrial automation
- Fans
- Robotics
Overview
Additional Resources
Published: 2024-10-29
| Updated: 2025-05-15