STMicroelectronics ST67W Wi-Fi® 6/BLUETOOTH® 5.4/Thread Modules

STMicroelectronics ST67W Wi-Fi® 6 / BLUETOOTH® 5.4 / Thread Modules simplify the development of next-generation wireless solutions for industrial and consumer IoT applications. The modules feature an all‑in-one design and capabilities that contribute to reduced costs and enhanced performance. The ST67W series is powered by Qualcomm's high‑performance 1 x 1 2.4GHz Wi‑Fi 6 and Bluetooth 5.4 QCC743 microcontroller. The modules operate as an IoT connectivity transceiver, with an external STM32 host MCU running applications. STMicroelectronics ST67W Wi-Fi 6 / Bluetooth 5.4 / Thread Modules are self-contained and pre-certified according to mandatory specifications and come in a 32-lead LGA package ready for board placement. Ideal applications include smart homes, smart appliances, healthcare, and industrial IoT.

Features

  • Built on Qualcomm Technologies processor
  • Wi-Fi 6 / Bluetooth Low Energy 5.4 qualified / Thread combo
  • Supports Matter protocol over Wi-Fi for future-proof connectivity
  • Up to 20dBm output power
  • Wi-Fi and Bluetooth Low Energy certification target
  • Embedded 4Mbytes of flash memory with OTA capability
  • Embedded 40MHz crystal
  • Integrated hardware cryptographic acceleration
  • Level 1 PSA-certified
  • Fast time-to-market
  • Ideal match for STM32 developers to integrate with any STM32 and self-contained RF capability for independent host MCU and MPU updates
  • Long-term robustness, included in 10-year longevity program
  • Highly integrated in 32-lead LGA package

Applications

  • Smart homes
    • Door lock and doorbells
    • Cameras
    • Smart hubs
  • Smart appliances
    • White goods
    • Kitchen appliances
  • Industrial IoT
    • Industrial control IoT hub/gateways
    • Smart utility metering
    • EV chargers
  • Healthcare
    • Portable patient monitors
    • Handled devices

Specifications

  • Module content
    • All-in-one Wi-Fi / Bluetooth LE / 802.15.4 wireless microcontroller
    • Embedded 40MHz high-precision crystal
    • All RF components for transmission and reception matching network, including antenna filter
    • 3 variants: embedded antenna (-B version), RF connector (-U version), RF pin output (-P version)
  • Standard
    • IEEE 802.11b/g/n/ax
    • Bluetooth LE 5.4
    • IEEE 802.15.4 (Thread)1
    • Regulatory certifications: CE/RED, UKCA, FCC, IC, JRF/ARIB, ACMA/RCM, RSM, BIS/WPC, NBTC, RoHS, REACH
    • Wi-Fi and Bluetooth LE can run concurrently dynamically
  • Security
    • PSA Level 1 certified
    • Security system encryption engine
    • Secure services: Secure boot and FOTA (firmware over-the-air)
  • Bluetooth LE
    • +10dBm maximum Tx power
    • Rx sensitivity
      • -96.5dBm Bluetooth LE (2Mbps)
      • -99dBm Bluetooth LE (1Mbps)
  • Wi-Fi
    • Wi-Fi 6, 2.4GHz RF transceiverWi-Fi 20/40MHz bandwidth, 1T1RWi-Fi security WPS / WEP / WPA / WPA2 / WPA3
    • STA, SoftAP, concurrent STA + SoftAP
    • 21dBm maximum Tx power (11b 1Mbps)
    • 16dBm Tx power (HE40 and MCS9)
    • -67dBm Rx sensitivity (HE40 and MCS9)
    • Application throughput up to 17Mbps (TCP)
    • LDPC, STBC, beamforming, DL/UL OFDMA, MU-MIMO, target wake time (TWT), spatial reuse (SR), dual carrier modulation (DCM), extended range (ER)
    • A-MPDU, A-MSDU, immediate block ACK, fragmentation, and defragmentation
  • System peripherals
    • SPI
    • UART
  • Voltage
    • 3.3V input voltage
    • 1.8V/3.3V I/O voltage
  • -40°C to +85°C operating temperature range
  • <90% noncondensing relative humidity
  • ECOPACK2-compliant.package

Videos

Block Diagram

Block Diagram - STMicroelectronics ST67W Wi-Fi® 6/BLUETOOTH® 5.4/Thread Modules
Published: 2024-12-16 | Updated: 2026-01-20