u-blox NORA-W30 Multiprotocol Modules
u-blox NORA-W30 Multiprotocol Modules are small, stand-alone dual-band Wi-Fi® and BLUETOOTH® Low Energy microcontroller unit (MCU) modules. These modules operate in a -40°C to +105°C temperature range, 2.4GHz to 5GHz bands Wi-Fi range, and IEEE 802.11a/b/g/n Wi-Fi. Typical applications include industrial automation, smart cities, smart buildings and homes, metering and utilities, healthcare, and EV charging. The NORA-W30 modules include hardware security features like secure boot, trusted execution environment with Arm® TrustZone®, encrypted flash, protection of debug port, and a crypto acceleration engine. The wireless communication can be secured with WPA2/WPA3 authentication, TLS 1.2/1.3 encryption, Bluetooth LE secure connection pairing, and HTTPS.Features
- Dual-core MCU
- Arm Cortex®-M33 compatible processor for the main application and an Arm Cortex-M23 compatible processor for low-power operation
- -40°C to 105°C temperature range
- 2.4GHz to 5GHz bands Wi-Fi range
- IEEE 802.11a/b/g/n Wi-Fi
- Secure boot
- Trusted execution environment with Arm TrustZone
- Encrypted flash
- Protection of debug port
- Crypto acceleration engine
- 14.3mm x 0.4mm x 1.9mm dimensions
Applications
- Wi-Fi networks
- Internet of Things (IoT)
- Bluetooth LE devices
- Industrial automation
- Access to laptops, mobile phones, and similar consumer devices
- Smart cities
- Smart buildings and homes
- Metering and utilities
- Point-of-sales
- Healthcare
- EV charging
- Ethernet/wireless gateways
Videos
Block Diagram
Feature Infographic
Dimensions
Resources
Published: 2023-08-17
| Updated: 2024-12-10