Vishay / Dale IHSR-6767GZ-5A High-Temp. Automotive Inductors

Vishay / Dale IHSR-6767GZ-5A High-Temperature Automotive Inductors feature a temperature rating of up to +155°C, a shielded construction, and DC/DC energy storage up to 5MHz. The IHSR-6767GZ-5A offers low DCR/μH, ultra-low buzz noise, and the ability to handle high transient current spikes without saturation. The IHSR-6767GZ-5A High-Temperature Automotive Inductors are designed for use in a variety of automotive applications, including engine/transmission control units, diesel injection drivers, DC/DC converters for entertainment/navigation systems, noise suppression for motors, and LED drivers.

Features

  • High-temperature rating up to +155°C
  • Shielded construction
  • Excellent DC-DC energy storage up to 5MHz
  • Low DCR/µH
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • AEC-Q200 qualified
  • Lead-free, Halogen-Free, RoHS compliant

Applications

  • Engine and transmission control units
  • Diesel injection drivers
  • DC/DC converters for entertainment/navigation systems
  • LED drivers
  • Noise suppression for motors (windshield wipers, power seats/mirrors, heating/ventation blowers, and HID lighting)

Specifications

  • 0.12µH inductance
  • ±20% inductance tolerance
  • 0.24mΩ typical DCR at +25°C
  • 100A to 141A heat rated DC current range
  • 107A to 155A DC saturation current range
  • -55°C to +155°C operating temperature range
Published: 2022-01-13 | Updated: 2022-03-11