ADUM1301WSRWZ

Analog Devices
584-ADUM1301WSRWZ

ADUM1301WSRWZ

Mfr.:

Description:
Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 542

Stock:

542 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,14 € 7,14 €
4,80 € 48,00 €
3,84 € 96,00 €
3,35 € 314,90 €
3,19 € 3.298,46 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,14 €
Min:
1

Similar Product

Analog Devices ADUM1301WSRWZ-RL
Analog Devices
Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1301
SMD/SMT
SOIC-16
3 Channel
Unidirectional
90 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
29 mA, 43 mA
100 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: Digital Isolators
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Standard
Unit Weight: 666 mg