PDQ15-Q48-D15-D

CUI Inc.
490-PDQ15-Q48-D15-D
PDQ15-Q48-D15-D

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 18-75Vin +/-15V +/-500mA Iso Reg DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,36 € 37,36 €
37,35 € 186,75 €
33,57 € 402,84 €
33,24 € 3.589,92 €
32,73 € 8.640,72 €
528 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
15 W
48 V
18 V
75 V
15 V
500 mA
- 15 V
500 mA
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
PDQ15-D
Brand: CUI Inc.
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Part # Aliases: 650-92215R
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

PDQ DC-DC Converters

CUI Inc PDQ DC-DC Converters are ideal replacements for the larger 1” x 2” modules. These industry-standard 1" x 1" converters are available in an isolated output 10W to 30W in surface-mount or DIP options. The PDQ series features a 4:1 input range, efficiencies up to 91%, and a wide operating temperature range of -40°C to +105°C. Applications include convection-cooled equipment including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

FEATURED PRODUCTS
CUI INC.