VQA2-5-D1505-S

CUI Inc.
490-VQA2-5-D1505-S
VQA2-5-D1505-S

Mfr.:

Description:
DC/DC Converters - Through Hole 2 W, 4.5-5.5 Vdc input, 15/-5 Vdc, 80/-40 mA, dual unregulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
9,61 € 48,05 €
9,46 € 94,60 €
9,25 € 231,25 €
9,10 € 455,00 €
8,95 € 895,00 €
8,76 € 2.190,00 €
8,62 € 4.310,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
5 VDC
4.5 VDC
5.5 VDC
15 V
80 mA
- 5 VDC
40 mA
7 kV
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
VQA2
Application: IGBT and SiC Driver Application
Brand: CUI Inc.
Dimensions: 19.65 mm x 7.05 mm x 10.2 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

VQA2-S DC-DC Converters

CUI Inc VQA2-S DC-DC Converters are designed with dual-regulated outputs and reinforced insulation. These converters feature 7000VDC isolation voltage and 5pF maximum isolation capacitance. The VQA2-S converters come with a variety of input and output variations and all models are UL/cUL 62368-1 certified. These converters have dimensions of 19.65mm x 7.05mm x 10.20mm and operate at -40°C to 105°C temperature range. The VQA2-S DC-DC converters are mainly used in IGBT and SiC driver applications.

FEATURED PRODUCTS
CUI INC.