G3VM-61G3

Omron Electronics
653-G3VM-61G3

G3VM-61G3

Mfr.:

Description:
Solid State Relays - PCB Mount 60V SPST-NO SOP4 SMT 400mA 2ohm Gull

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

689
Expected 11/10/2025

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,59 € 25,90 €
2,12 € 53,00 €
2,05 € 205,00 €
1,67 € 668,00 €
1,66 € 1.992,00 €
1,63 € 8.476,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,68 €
Min:
1

Similar Product

Omron Electronics G3VM-61G3(TR)
Omron Electronics
Solid State Relays - PCB Mount 60V SPST-NO SOP4 TR SMT 400mA 2ohm Gull

Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
400 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
SOP-4
MOSFET
30 mA
- 40 C
+ 85 C
4.4 mm (0.173 in)
3.9 mm (0.154 in)
2.1 mm (0.083 in)
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 400
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM61G3
Unit Weight: 250 mg