INIR2-ME100-PC

Amphenol SGX Sensortech
523-INIR2ME100PC
INIR2-ME100-PC

Mfr.:

Description:
Air Quality Sensors Digital Infrared Gas Sensor - gen2 - Methane - 0-100%(EX-d) - Pressure Compensated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,91 € 209,91 €
171,44 € 857,20 €
165,55 € 1.655,50 €
160,23 € 4.005,75 €
159,44 € 7.972,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Infrared - Digital
Methane (CH4)
0 %
100 %
UART and Analog
3.2 V
5.25 V
- 40 C
+ 75 C
INIR2 Series
Brand: Amphenol SGX Sensortech
Current Rating: 32 mA
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

INIR2 Digital Gas Sensors

Amphenol SGX Sensortech INIR2 Digital Gas Sensors are user-friendly digital gas sensors that use non-dispersive infrared technology. These gas sensors are designed to detect refrigeration leakage in industrial and residential environments. The INIR2 gas sensors are developed with the generation of power-efficient cortex® microcontrollers with high flexibility and functionality. The INIR2 gas sensors feature temperature compensation, good accuracy, low-voltage DC power supply, and simple implementation into the end-user system. Typical applications include agriculture, indoor air quality, waste management, environments with varying pressure, automation and control and industrial health and safety.