LM317 Series Linear Voltage Regulators

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Texas Instruments Linear Voltage Regulators 3 Term Adj. Pos. A 5 95-LM317DCY A 595-L A 595-LM317DCY 49.296In Stock
Min.: 1
Mult.: 1
: 2.500

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Outp ut Linear Regulator A 595-LM317KSTEEL 202In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-3-2 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tray
Texas Instruments Linear Voltage Regulators 3 T 1.5A Adj Pos V A 595-LM317DCYR A 595 A 595-LM317DCYR 8.105In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317DCY ALT 595-LM317DCYR 9.934In Stock
Min.: 1
Mult.: 1
: 2.500

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Term Adj. Pos. 5.187In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V - 40 V 0 C + 125 C 5 mA Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 5.117In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 37.091In Stock
Min.: 1
Mult.: 1
: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 6.319In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 10.387In Stock
10.400Expected 7/7/2026
Min.: 1
Mult.: 1
Max.: 1.040
: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 29.377In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317EMPX/NOPB A 926-LM317EMPX/NOPB 6.866In Stock
Min.: 1
Mult.: 1
: 1.000

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG l ong-legged version 4.810In Stock
900Expected 7/6/2026
Min.: 1
Mult.: 1
Max.: 90

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
STMicroelectronics Linear Voltage Regulators 1.2 V to 37 V adjustable voltage regulators 5.591In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 3.110In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
Texas Instruments Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r 453In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 3-Term Adj Reg 721In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-39-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Bulk
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317DCY ALT 595-LM317DCY 987In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3/4 Pin 1.5A Adj Pos Vltg Reg ALT 595-LM ALT 595-LM317KCS 887In Stock
Min.: 1
Mult.: 1
Max.: 150

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg 79In Stock
15.500On Order
Min.: 1
Mult.: 1
: 500

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317KTT ALT 595-LM317KTTR 683In Stock
2.000Expected 6/1/2026
Min.: 1
Mult.: 1
: 500

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 1.984In Stock
16.200On Order
Min.: 1
Mult.: 1
Max.: 450

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317EMP/NOPB A A 926-LM317EMP/NOPB 185In Stock
18.000Expected 6/25/2026
Min.: 1
Mult.: 1
: 2.000

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317MDTX/NOPB A 926-LM317MDTX/NOPB 344In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT TO-252-3 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-Term Adj Reg A 926 -LM317MDT/NOPB A 92 A 926-LM317MDT/NOPB 343In Stock
5.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 2.500

LM317 SMD/SMT TO-252-3 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317S/NOPB A 9 A 926-LM317S/NOPB 751In Stock
13.000Expected 8/6/2026
Min.: 1
Mult.: 1
: 500

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel