LVR Series Resettable Fuses - PPTC

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 10.235In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 250 mA 240 VAC/VDC 560 mA 3.5 A 3.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PolySwitch 240V 1A Radial-Leaded 1.697In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 1.885In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 330 mA 240 VAC/VDC 740 mA 4.5 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 3.233In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 330 mA 120 VAC/VDC 740 mA 20 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax 7.962In Stock
2.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 120 mA 120 VAC/VDC 300 mA 20 A 12 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 7.410In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 5.275In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax 8.357In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 120 VAC/VDC 900 mA 20 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .55A 240VAC 20/5.5A Imax 2.813In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 550 mA 120 VAC/VDC 1.25 A 20 A 1.45 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V .75A POLYSWITCH RESET 4.057In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 750 mA 240 VAC/VDC 1.5 A 7.5 A 839 mOhms - 40 C + 85 C 6.1 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V 1A POLYSWITCH RESET 18.405In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 1 A 240 VAC/VDC 2 A 10 A 580 mOhms - 40 C + 85 C 11.4 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V 2A POLYSWITCH RESET 1.665In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 2 A 240 VAC/VDC 4 A 20 A 221 mOhms - 20 C + 85 C 11.4 mm Bulk
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 2.587In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 2.877In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 1.587In Stock
3.000Expected 3/25/2026
Min.: 1
Mult.: 1
Reel: 1.500

LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 3.731In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 80 mA 240 VAC/VDC 190 mA 1.2 A 26 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR008NK-2 2.371In Stock
Min.: 1
Mult.: 1
Reel: 1.500

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 1.750In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 80 mA 120 VAC/VDC 190 mA 20 A 26 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 3.486In Stock
Min.: 1
Mult.: 1
Reel: 1.500

LVR PCB Mount Radial 80 mA 120 VAC/VDC 190 mA 20 A 26 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax 1.279In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 120 mA 240 VAC/VDC 300 mA 1.2 A 12 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 240V 2Pin T/R LN VOLTAGE PRODUCTS 1.481In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 120 mA 240 VAC/VDC 300 mA 1.2 A 12 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax 1.841In Stock
5.500On Order
Min.: 1
Mult.: 1

LVR PCB Mount Radial 120 mA 120 VAC/VDC 300 mA 20 A 12 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 826In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 160 mA 240 VAC/VDC 370 mA 2 A 7.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 265V 24AWG Lead.16A 3.996In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 44In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Bulk