0679L Series Surface Mount Fuses

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses 375mA, 125 VAC / VDC 11.445In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Bel Fuse Surface Mount Fuses 1.25 A,125 VAC / VDC 5.037In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 72 mOhms
Bel Fuse Surface Mount Fuses 375mA, 125 VAC / VDC 5.381In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Bel Fuse Surface Mount Fuses 6.3 A, 125 VAC / VDC 7.762In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Bel Fuse Surface Mount Fuses 500mA, 125 VAC / VDC 10.566In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 240 mOhms
Bel Fuse Surface Mount Fuses 1 A, 125 VAC / VDC 46.811In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 90 mOhms
Bel Fuse Surface Mount Fuses 2.5 A, 125 VAC / VDC 9.712In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 3 A, 125 VAC / VDC 8.188In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bel Fuse Surface Mount Fuses 3 A, 125 VAC / VDC 37.730In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bel Fuse Surface Mount Fuses 4 A, 125 VAC / VDC 16.789In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 5 A, 125 VAC / VDC 9.268In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bel Fuse Surface Mount Fuses 10 A, 125 VAC / VDC 11.856In Stock
25.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 6.6 mOhms
Bel Fuse Surface Mount Fuses 15 A, 125 VAC / VDC 7.649In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 3.8 mOhms
Bel Fuse Surface Mount Fuses 250mA, 125 VAC / VDC 3.565In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 610 mOhms
Bel Fuse Surface Mount Fuses 500mA, 125 VAC / VDC 5.270In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 240 mOhms
Bel Fuse Surface Mount Fuses 630mA, 125 VAC / VDC 3.181In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses 750mA, 125 VAC / VDC 3.836In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 140 mOhms
Bel Fuse Surface Mount Fuses 750mA, 125 VAC / VDC 8.579In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 140 mOhms
Bel Fuse Surface Mount Fuses 1 A, 125 VAC / VDC 6.273In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 90 mOhms
Bel Fuse Surface Mount Fuses 1.5 A, 125 VAC / VDC 3.510In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Bel Fuse Surface Mount Fuses 1.5 A, 125 VAC / VDC 3.495In Stock
5.000Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Bel Fuse Surface Mount Fuses 2 A, 125 VAC / VDC 1.040In Stock
5.000Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 41 mOhms
Bel Fuse Surface Mount Fuses 2 A, 125 VAC / VDC 2.341In Stock
10.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 41 mOhms
Bel Fuse Surface Mount Fuses 4 A, 125 VAC / VDC 6.055In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 6.3 A, 125 VAC / VDC 1.219In Stock
5.000Expected 4/22/2026
Min.: 1
Mult.: 1
Reel: 1.000

0679L Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms