0686F Series Surface Mount Fuses

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 3.5A, 0603 Size 15.704In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 3.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape 21 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 7A, 0603 Size 24.401In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 7 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape 9.2 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 0.5A, 0603 Size 12.077In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape, MouseReel 430 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 0.75A, 0603 Size 10.910In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 750 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape 225 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 2.5A, 0603 Size 12.157In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 2.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape 35 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 4A, 0603 Size 11.815In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 4 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape 17 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 5A, 0603 Size 13.965In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape, MouseReel 13.5 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 1A, 0603 Size 10.476In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 1 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape, MouseReel 150 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 1.5A, 0603 Size 4.506In Stock
10.000Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 1.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape, MouseReel 88 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 2A, 0603 Size 4.379In Stock
10.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 2 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 3A, 0603 Size 8.487In Stock
10.000Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 3 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 6A, 0603 Size 1.628In Stock
10.000Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 6 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.3 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 8A, 0603 Size 6.234In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 8 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 1.25A, 0603 Size Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

0686F Surface Mount Ceramic Fuses Fast Blow 1.25 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel 110 mOhms