MF-RX/72 Series Resettable Fuses - PPTC

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9.453In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 12.865In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED 10.434In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9.381In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 770 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED 7.687In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED 5.162In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 72V RADIAL LEADED 3.418In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9.471In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED 3.951In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 72V .3A-HD 40A MAX 14.004In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 300 mA 72 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.65A 72V RADIAL LEADED 10.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RX/72 PCB Mount Radial 650 mA 72 VDC 1.3 A 480 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED 11.667In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RX/72 PCB Mount Radial 750 mA 72 VDC 1.5 A 400 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX 9.445In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX 17.366In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 19.141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX 14.080In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX 17.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 72V RADIAL LEADED 8.811In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX 6.167In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 72V RADIAL LEADED 10.014In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED 4.377In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V .9A-HD 40A MAX 1.028In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 480 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V .9A-HD 40A MAX 3.101In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX 3.646In Stock
12.000Expected 2/27/2026
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 72V RADIAL LEADED 530In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Bulk