473 Series Fuses with Leads - Through Hole

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 3A 1.933In Stock
Min.: 1
Mult.: 1

473 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II Bulk
Littelfuse Fuses with Leads - Through Hole 125V 5A Slo-Blo 3.533In Stock
Min.: 1
Mult.: 1
Reel: 4.000

473 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 13.3 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 4A Slo-Blo 8.097In Stock
Min.: 1
Mult.: 1
Reel: 4.000

473 PCB Mount Fuses 4 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 20 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 1.5A 1.874In Stock
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 1.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 7A Slo-Blo 3.177In Stock
Min.: 1
Mult.: 1
Reel: 4.000

473 PCB Mount Fuses 7 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 9.2 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2.5A Slo-Blo 848In Stock
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 52 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .375A Slo-Blo 1.412In Stock
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 375 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 1.74 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .5A Slo-Blo 3.235In Stock
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 1.13 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .75A Slo-Blo 2.461In Stock
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 750 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 460 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1A Slo-Blo 4.146In Stock
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 267 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2A Slo-Blo 3.411In Stock
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 71.2 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2A Slo-Blo 3.326In Stock
Min.: 1
Mult.: 1
Reel: 4.000
473 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 72 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 125V 3A Slo-Blo 3.583In Stock
Min.: 1
Mult.: 1
Reel: 4.000
473 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 38 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 125V 5A Slo-Blo 2.845In Stock
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 13.3 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 5A 4.420In Stock
Min.: 1
Mult.: 1

473 PCB Mount Fuses 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, VDC Axial PICO II - 55 C + 125 C 13.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 7A 1.630In Stock
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 7 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 V Axial PICO II - 55 C + 125 C 9.2 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 7A Slo-Blo 5.411In Stock
4.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 7 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 9.2 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1A Slo-Blo 1.525In Stock
Min.: 1
Mult.: 1
Reel: 4.000
473 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 300 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS .375A 501In Stock
1.000Expected 5/22/2026
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 375 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC Axial PICO II Ammo Pack

Littelfuse Fuses with Leads - Through Hole 125V .500A PICO II Slo-Blo 643In Stock
Min.: 1
Mult.: 1
Reel: 100

473 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS .500A 1.036In Stock
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 V Axial PICO II - 55 C + 125 C 1.13 Ohms Ammo Pack

Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 1A 1.286In Stock
Min.: 1
Mult.: 1
Reel: 100

473 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 1A 288In Stock
917Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 2A 1.134In Stock
2.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 3A 373In Stock
Min.: 1
Mult.: 1
Reel: 1.000

473 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 V Axial PICO II - 55 C + 125 C 38 mOhms Ammo Pack