Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2.641
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V .25A MICRO Very Fast Acting 1.723In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 1.75 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500VAC 5A 400VDC PGT 899In Stock
Min.: 1
Mult.: 1
Reel: 1.000

477 5 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .315A TE5 2.296In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 315 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 545 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 800mA 350V 3.283In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697H Specialty Fuses 800 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 140 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2.323In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MRT PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial MICRO - 55 C + 125 C 53 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 3.323In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MRT PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial MICRO - 55 C + 125 C 38 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole PRTCTR 125V FA RoHS AMMO 2A 328In Stock
1.000Expected 5/15/2026
Min.: 1
Mult.: 1

491 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO II Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 1A 2.077In Stock
Min.: 1
Mult.: 1

0697W 1 A 350 VAC Time Delay / Slow Blow 72 VDC Bulk
Littelfuse Fuses with Leads - Through Hole 1A 125V Pico Fast Acting Axial 10In Stock
Min.: 1
Mult.: 1

251 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses Axial PICO II 128.000006 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 4.995In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 50 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2A 350V 5.183In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 2 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 36 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2.5A 250V 3.972In Stock
Min.: 1
Mult.: 1

MRT PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Round Body Pin Fuses Radial MICRO - 55 C + 125 C 22 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 277V .2A PICO UL913 83In Stock
Min.: 1
Mult.: 1

Specialty Fuses 200 mA 277 VAC Fast Blow Leaded Fuses 277 VDC 1.5 kA at 277 V Radial - 55 C + 125 C 2.64 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1.6A 768In Stock
Min.: 1
Mult.: 1
Reel: 1.000

251 PCB Mount Fuses 1.6 A 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO II 70 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .5A PICO UL913 6In Stock
Min.: 1
Mult.: 1

259-UL913 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Radial PICO - 55 C + 90 C 302 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 315mA 350V 6.628In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697H Specialty Fuses 315 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 500 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II Fast Acting 1.201In Stock
Min.: 1
Mult.: 1
Reel: 2.000

251 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 47.3 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 4A PICO II 882In Stock
Min.: 1
Mult.: 1
Reel: 3.000

263 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 19.3 mOhms Reel, Cut Tape, MouseReel
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 4.139In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 50 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 12A 350V 3.914In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 4A 3.954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0697W 4 A 350 VAC Time Delay / Slow Blow 72 VDC Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 3.837In Stock
Min.: 1
Mult.: 1
MRT PCB Mount Fuses 630 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial MICRO - 55 C + 125 C 130 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 800mA 250V 3.811In Stock
Min.: 1
Mult.: 1

MRT PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Round Body Pin Fuses Radial MICRO - 55 C + 125 C 95 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 4A PICO II Fast Acting 1.711In Stock
Min.: 1
Mult.: 1
Reel: 2.000

251 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO - 55 C + 125 C 20.400001 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1.25A PICO II FA 1.648In Stock
Min.: 1
Mult.: 1
Reel: 1.000

251 PCB Mount Fuses 1.25 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II 100.000001 mOhms Ammo Pack