Surface Mount Fuses

Results: 1.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17.837In Stock
Min.: 1
Mult.: 1
Reel: 1.500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19.341In Stock
Min.: 1
Mult.: 1
Reel: 1.000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A at 250 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Littelfuse Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 20A 5.843In Stock
Min.: 1
Mult.: 1
Reel: 3.000

806 Surface Mount Ceramic Fuses 20 A 36 VDC 250 A at 24 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 2.9 mOhms
Littelfuse Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 25A 7.655In Stock
Min.: 1
Mult.: 1
Reel: 3.000

806 Surface Mount Ceramic Fuses 25 A 36 VDC 200 A at 36 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 2.19 mOhms
Littelfuse Surface Mount Fuses 350VAC 1A .078ohms 885 NANO2 7.101In Stock
Min.: 1
Mult.: 1
Reel: 1.500

885 Surface Mount Fuses Fast Blow 1 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .125A 1.505In Stock
Min.: 1
Mult.: 1
Reel: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 2.540In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .1159ohms 464 NANO2 2.286In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 800 mA 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 115.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .0354ohms 464 NANO2 2.657In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 2 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 966In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .039ohms 465 NANO2 4.907In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 2.782In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.67ohms 448 NANO2 1.751In Stock
Min.: 1
Mult.: 1
Reel: 1.000

448 Surface Mount Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.67 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/fuse.315A OMNI BLOK 154 1.479In Stock
Min.: 1
Mult.: 1
Reel: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 391.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.63A .157ohms 462 NANO2 1.455In Stock
Min.: 1
Mult.: 1
Reel: 1.500

462 Surface Mount Fuses Time Delay / Slow Blow 630 mA 250 VAC 250 VDC 150 A at 250 VAC, 150 A at 250 VDC 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 157 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 7A 1.378In Stock
Min.: 1
Mult.: 1
Reel: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T AUTOC 1206 TL 5A 5.749In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses FUSE 24V HIGH I2T 1206 TL 5.5A 4.434In Stock
Min.: 1
Mult.: 1
Reel: 3.000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5.5 A 24 VDC 50 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 14 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 3.5A 3.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

437 Surface Mount Ceramic Fuses Fast Blow 3.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V FAST ACTING FUSE AEC-Q200 3.231In Stock
Min.: 1
Mult.: 1
Reel: 3.000

438A Surface Mount Ceramic Fuses Fast Blow 3.5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 3A 4.019In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 22.52 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 7A 3.354In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 7 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 7.53 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 1.75A 3.268In Stock
Min.: 1
Mult.: 1
Reel: 3.000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 1.75 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 974In Stock
Min.: 1
Mult.: 1
Reel: 1.000
451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 4.926In Stock
Min.: 1
Mult.: 1
Reel: 5.000

451 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms