Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 1.25A, 600Vdc 506In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0ACJ Surface Mount Ceramic Fuses Fast Blow 1.25 A 350 VAC 600 VDC 100 A at 600 VDC, 200 A at 400 VDC, 100 A at 350 VAC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape 192 mOhms
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A 2.383In Stock
5.000Expected 7/30/2026
Min.: 1
Mult.: 1
Reel: 5.000

UST 1206 SMD Fuses Time Delay / Slow Blow 30 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape 1.3 mOhms
Bel Fuse Surface Mount Fuses 375mA, 125 VAC / VDC 11.445In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 1.6A 2.658In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 65 mOhms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 1A Tape and Reel (10000 pcs.) 5.530In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 130 mOhms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 2A Tape and Reel (10000 pcs.) 5.949In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 2 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 40 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 4A 1.337In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 350 VAC 450 VDC 100 A at 350 VAC, 100 A at 450 VDC, 1500 A at 125 VDC 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 24.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .1159ohms 464 NANO2 2.286In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 800 mA 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 115.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .0354ohms 464 NANO2 2.657In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 2 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.4 mOhms
Bourns Surface Mount Fuses 2.5A Fast Acting 0603 SinglFuse 9.262In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-0603F Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 24 mOhms
Bourns Surface Mount Fuses 5A Fast Acting 0603 SinglFuse 20.085In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-0603F Surface Mount Fuses Fast Blow 5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 12 mOhms
Bourns Surface Mount Fuses 3.15A 32V FAST ACTING 19.642In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-0603FP Surface Mount Fuses Fast Blow 3.15 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 19 mOhms
Bourns Surface Mount Fuses 4A Fast Acting 1206 SinglFuse 19.177In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses .8A 63V FAST ACTING 17.599In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206FP Surface Mount Fuses Fast Blow 800 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 211 mOhms
Bourns Surface Mount Fuses 4A 32V FAST ACTING 8.875In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206FP Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 18 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 750mA Silver Plating Tape and Reel (5000 pcs.) 4.867In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 3A Tape and Reel (10000 pcs.) 7.143In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 3 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 18 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 2.5A 4.101In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 49 Ohms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 3.15A 1.315In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 3.15 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC, 1500 A at 350 VDC 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 31.5 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 375mA 14.276In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1F Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.25 Ohms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 1.25A 26.422In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1Q Surface Mount Fuses Fast Blow 1.25 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Bel Fuse Surface Mount Fuses Fuse 24.063In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C2Q Surface Mount Fuses Fast Blow 4 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 23 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 966In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .039ohms 465 NANO2 4.897In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 2.782In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms