TISP Thyristor Surge Protection Devices - TSPD

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 8.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 V 900 mA 50 A 58 V 5 uA 600 mA 85 pF to 195 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 58V 600mA 12.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 V 600 mA 30 A, 32 A 58 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 120volts 8.461In Stock
Min.: 1
Mult.: 1
Reel: 3.000

145 V 600 mA 30 A, 32 A 120 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 15V (DRM) 500A (IPP) 30V (B 23.838In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 V 800 mA 45 A, 50 A 15 V 5 uA 50 mA 3 V 50 pF to 62 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 190V(DRM) 600A (IPP) 250V(B 25.715In Stock
Min.: 1
Mult.: 1
Reel: 3.000

250 V 600 mA 55 A, 60 A 190 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 120V 11.304In Stock
Min.: 1
Mult.: 1
Reel: 3.000

145 V 600 mA 55 A, 60 A 120 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 11.050In Stock
Min.: 1
Mult.: 1
Reel: 3.000

310 V 800 mA 25 A, 30 A 269 V 5 uA 150 mA 3 V 16 pF to 54 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 65V 5.259In Stock
Min.: 1
Mult.: 1
Reel: 3.000

80 V 600 mA 55 A, 60 A 65 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 320Vdrm 395 V(BO) 13.450In Stock
Min.: 1
Mult.: 1
Reel: 3.000

395 V 600 mA 50 A 320 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 58V 600mA 8.040In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 V 600 mA 55 A, 60 A 58 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 200V(DRM) 600A (IPP) 265V(B 13.308In Stock
Min.: 1
Mult.: 1
Reel: 3.000

265 V 600 mA 55 A, 60 A 200 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V 600mA 11.505In Stock
Min.: 1
Mult.: 1
Reel: 3.000

350 V 600 mA 30 A, 32 A 275 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 300volts 8.340In Stock
Min.: 1
Mult.: 1
Reel: 3.000

400 V 600 mA 30 A, 32 A 300 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 160V(DRM) 500A (IPP) 220V(B 3.149In Stock
Min.: 1
Mult.: 1
Reel: 3.000

220 V 600 mA 55 A, 60 A 160 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional 2.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

- 70 V 600 mA 55 A, 60 A - 58 V - 5 uA 600 mA 3 V 90 pF to 300 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional 9.134In Stock
Min.: 1
Mult.: 1
Reel: 3.000

15 V 800 mA 45 A, 50 A 8 V 5 uA 50 mA 3 V 65 pF to 78 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 19.759In Stock
Min.: 1
Mult.: 1
Reel: 5.000

30 V 800 mA 20 A, 22 A 15 V 5 uA 50 mA 22 pF to 27 pF - 65 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional 10.468In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 V 800 mA 45 A, 50 A 25 V 5 uA 50 mA 3 V 47 pF to 59 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 65V 600mA 8.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

80 V 600 mA 30 A, 32 A 65 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 180volts 16.056In Stock
Min.: 1
Mult.: 1
Reel: 3.000

240 V 600 mA 30 A, 32 A 180 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 9.592In Stock
Min.: 1
Mult.: 1
Reel: 3.000

350 V 600 mA 50 A 275 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional 12.289In Stock
Min.: 1
Mult.: 1
Reel: 3.000

9 V 200 mA 5.25 V 1 uA 60 mA 110 pF SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 50.589In Stock
Min.: 1
Mult.: 1
Reel: 5.000

15 V 800 mA 20 A, 22 A 8 V 5 uA 50 mA 23 pF to 28 pF - 65 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 12.493In Stock
Min.: 1
Mult.: 1
Reel: 3.000

15 V 800 mA 20 A, 22 A 8 V 5 uA 50 mA 23 pF to 28 pF - 65 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 10.924In Stock
Min.: 1
Mult.: 1
Reel: 3.000

115 V 600 mA 55 A, 60 A 90 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel