Industrial Surge Protectors

Results: 9.738
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Voltage Rating Current Rating Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Length Width Height Series
Phoenix Contact Industrial Surge Protectors VAL-SPP-T2-275-1+1-UT-R 7In Stock
Min.: 1
Mult.: 1

Type 2 DIN Rail Screw 240 VAC, 415 VAC 80 A - 40 C + 85 C IP20 71.5 mm 35.6 mm 109.1 mm
Citel Industrial Surge Protectors UL1449 5th Edition Type 1 SPD, Imax 75kA, 120/240 VAC Split Phase 15In Stock
Min.: 1
Mult.: 1

DIN Rail Screw 240 VAC, 480 VAC - 40 C + 85 C IP20 NEMA 2 36 mm 67 mm 90 mm
Citel Industrial Surge Protectors DD15-24V D-sub Data Line Surge Protectice Device (SPD) , 24V, 9 wire+G 46In Stock
Min.: 1
Mult.: 1

Data Line Panel Mount Screw 24 VDC - 40 C + 85 C 61 mm 30.5 mm


Citel Industrial Surge Protectors DD9-24V D-sub Data Line Surge Protectice Device (SPD) , 24V, 15 wire+G 2In Stock
Min.: 1
Mult.: 1

Data Line Panel Mount Screw 24 VDC 300 mA - 50 C + 85 C 61 mm 40.6 mm


Eaton Industrial Surge Protectors DIN Rail SPD, 480V, 4-Mod 1In Stock
Min.: 1
Mult.: 1
Weidmuller Industrial Surge Protectors VSSC6MOV 24VAC/DC 46In Stock
Min.: 1
Mult.: 1

Overvoltage Protector DIN Rail Screw 24 VAC/DC 12 A - 40 C + 70 C 81 mm 6.2 mm 88.5 mm VSS
Phoenix Contact Industrial Surge Protectors BXT-4XS-SEC-T3-120-FM 4In Stock
Min.: 1
Mult.: 1
Wall Mount Screw 120 VAC/DC 20 A - 40 C + 80 C BXT-4XS-SEC
Phoenix Contact Industrial Surge Protectors BXT-4XS-SEC-T3-120+1X2-24 4In Stock
Min.: 1
Mult.: 1
Wall Mount Screw 120 VAC/DC 20 A - 40 C + 80 C BXT-4XS-SEC


Phoenix Contact Industrial Surge Protectors VAL-SEC-T2-3S-350-FM 4In Stock
Min.: 1
Mult.: 1

Type 2 DIN Rail Screw 240 VAC, 415 VAC 63 A - 40 C + 80 C 49.2 mm 97.9 mm


Phoenix Contact Industrial Surge Protectors FLT-SEC-P-T1-1S- 350/25-FM 4In Stock
Min.: 1
Mult.: 1

Lightning Arrester DIN Rail Screw 350 VAC 125 A - 40 C + 80 C 71.2 mm 95.2 mm
Citel Industrial Surge Protectors Data Line Surge Suppressor, 48V, 1 Pair (2 wire+ shield + Gnd) 26In Stock
Min.: 1
Mult.: 1

Data Line DIN Rail Screw 48 VDC 300 mA - 40 C + 85 C 65 mm 13 mm 90 mm DLA
Weidmuller Industrial Surge Protectors III R 230V/6KV AC 21In Stock
Min.: 1
Mult.: 1

Type 3 DIN Rail Screw 230 VAC 16 A - 40 C + 70 C 71.5 mm 18 mm 102 mm VPU


Phoenix Contact Industrial Surge Protectors VAL-SEC-T2-3C-350-FM 5In Stock
Min.: 1
Mult.: 1
Type 2 DIN Rail Screw 350 VAC 63 A - 40 C + 80 C 37.3 mm 97.9 mm
Phoenix Contact Industrial Surge Protectors VAL-SEC-T2-2+0- 120DC-FM 6In Stock
Min.: 1
Mult.: 1
Type 2 DIN Rail Screw 120 VDC 63 A - 40 C + 80 C 97.9 mm 25.4 mm 97.9 mm
EPCOS / TDK Industrial Surge Protectors 550V 25kA 10% 4pin 30mm 349In Stock
Min.: 1
Mult.: 1
Thermofuse Varistor PCB Mount Radial - 40 C + 85 C 34 mm 14 mm 28 mm Thermo-fused Varistor 4-pin, 25kA 30mm
Phoenix Contact Industrial Surge Protectors CT 10-18FS+F/PE-24 3In Stock
Min.: 1
Mult.: 1

Pluggable Plug 24 VDC 1.5 A - 25 C + 75 C 111 mm 22 mm CT
Phoenix Contact Industrial Surge Protectors FLT-SEC-T1+T2-3S- 350/25-FM 4In Stock
Min.: 1
Mult.: 1

Lightning Arrester DIN Rail Screw 240 VAC, 415 VAC 125 A - 40 C + 80 C 142.4 mm 95.2 mm
EPCOS / TDK Industrial Surge Protectors 150V 25kA 10% 4pin 30mm 395In Stock
Min.: 1
Mult.: 1
Thermofuse Varistor PCB Mount Radial - 40 C + 85 C 34 mm 14 mm 28 mm Thermo-fused Varistor 4-pin, 25kA 30mm
Citel Industrial Surge Protectors 4-Pair Surface Mount Signal Line Surge Protective Device (SPD), Indoor, 24V, screw terminals 13In Stock
Min.: 1
Mult.: 1

Signal Line Chassis Mount Screw 28 VDC - 50 C + 85 C 120 mm 60 mm 35 mm
Citel Industrial Surge Protectors 4-Pair Surface Mount Signal Line Surge Protective Device (SPD), Indoor, 12V, screw terminals 4In Stock
Min.: 1
Mult.: 1

Signal Line Chassis Mount Screw 12 VDC - 50 C + 85 C 120 mm 60 mm 35 mm
Bourns Industrial Surge Protectors AC SPD 10KA RATED 120V 23In Stock
Min.: 1
Mult.: 1

AC Surge Panel Mount Wire Leads 120 VAC 10 kA - 40 C + 85 C 59.5 mm 59.5 mm 50 mm

Bourns Industrial Surge Protectors 230VAC 2W+G 2 Protected Poles 24In Stock
Min.: 1
Mult.: 1

DIN Rail Screw 275 VAC 20 kA - 50 C + 85 C 67 mm 36 mm 99 mm 1250
Transtector Industrial Surge Protectors DC Surge Protector SPD I2R Indoor DIN-Rail 48 Vdc, Single-Mode SASD
5In Stock
Min.: 1
Mult.: 1
DIN Rail Screw 48 VDC - 40 C + 80 C 67.06 mm 27.69 mm 66.04 mm
Phoenix Contact Industrial Surge Protectors PT 4X1-24AC-ST 2In Stock
Min.: 1
Mult.: 1

Protection Plug Pluggable - 40 C + 85 C 17.7 mm 45 mm PT


Phoenix Contact Industrial Surge Protectors VAL-US-120/40/1+1-FM 27In Stock
Min.: 1
Mult.: 1

Type 1 DIN Rail Screw 120 VAC 80 A - 40 C + 80 C 35.6 mm 96.8 mm