MF-RX/250 Resettable Fuses - PPTC

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX 6.211In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED 3.951In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 60Volt 40Amps Hold 2.5 Trip 5Amps 48In Stock
Min.: 1
Mult.: 1

MF-RX PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX 2.342In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60Volt 40Amps Hold 2.5 Trip 5Amps

MF-RX PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RX/250 PCB Mount Radial 2.5 A 72 V 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

MF-RX/72 PCB Mount Radial 2.5 A 72 V 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED 153In Stock
Min.: 1
Mult.: 1

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 11.522In Stock
Min.: 1
Mult.: 1

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 5.882In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .18A-HD 10A MAX 3.515In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-RX/250 PCB Mount Radial 180 mA 60 VDC 500 mA 10 A 2 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM 15.744In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM 2.384In Stock
Min.: 1
Mult.: 1

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 8 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC - RADIAL LEADED Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000
MF-RX/250 PCB Mount Radial 180 mA 60 VDC 10 A 2 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC - RADIAL LEADED Non-Stocked Lead-Time 12 Weeks
Min.: 12.000
Mult.: 6.000
Reel: 6.000

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 0.18A 250V RADIAL LEADED TELECOM Non-Stocked Lead-Time 12 Weeks
Min.: 12.000
Mult.: 6.000

MF-RX/250 PCB Mount Radial 180 mA 60 VDC 500 mA 10 A 2 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.12A 60V 5.5ohm Radial Non-Stocked
Min.: 3.000
Mult.: 1.500
Reel: 1.500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 7.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 0.18A 250V RADIAL LEADED UNCOATED Non-Stocked Lead-Time 12 Weeks
Min.: 12.000
Mult.: 6.000

MF-RX/250 PCB Mount Radial 180 mA 60 VDC 10 A 2 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.12A 60V 6ohm Radial Non-Stocked
Min.: 2.500
Mult.: 500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.12A 60V 7ohm Radial Non-Stocked
Min.: 2.500
Mult.: 500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 9 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.14A 250V RADIAL LEADED UNCOATED Non-Stocked Lead-Time 12 Weeks
Min.: 12.000
Mult.: 6.000

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM Non-Stocked Lead-Time 12 Weeks
Min.: 12.000
Mult.: 6.000
Reel: 6.000

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.12A 60V 6ohm Radial Non-Stocked
Min.: 3.000
Mult.: 1.500
Reel: 1.500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED Non-Stocked Lead-Time 12 Weeks
Min.: 12.000
Mult.: 6.000
Reel: 6.000

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10 Ohms - 40 C + 85 C 5.1 mm Reel