Thyristor Surge Protection Devices - TSPD

Results: 1.421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD 2Chp 275/550V 500A 509In Stock
Min.: 1
Mult.: 1

350 V, 700 V 800 mA 50 A 275 V, 550 V 5 uA 150 mA 4 V 15 pF to 45 pF, 30 pF to 80 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 75V 2.241In Stock
Min.: 1
Mult.: 1
Reel: 2.500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 120V 3000A DO214AB RoHS 2.957In Stock
Min.: 1
Mult.: 1
Reel: 3.000

120 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 170V 1.311In Stock
Min.: 1
Mult.: 1
Reel: 2.500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 190V 2.133In Stock
Min.: 1
Mult.: 1
Reel: 2.500

260 V 800 mA 30 A 190 V 5 uA 150 mA 4 V 30 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SEP ETHERNET 100A BIASED PROTECTN DEV 1.474In Stock
Min.: 1
Mult.: 1
Reel: 4.000

150 mA SMD/SMT QFN-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS DO214AC 6V 50mA Co 50pF 19.251In Stock
Min.: 1
Mult.: 1
Reel: 5.000

20 A 6 V 5 uA 4 V 50 pF - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 100mA 500A Dual Negative 848In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 mA - 40 C + 125 C SMD/SMT Modified-MS-013-6 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 2 Port -170V SLIC protector 4.990In Stock
Min.: 1
Mult.: 1
Reel: 2.500

- 112 V 6.5 A - 170 V - 5 uA 150 mA 100 pF - 40 C + 85 C SMD/SMT SOIC Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 180V 3000A DO214AB RoHS 4.143In Stock
Min.: 1
Mult.: 1
Reel: 3.000

180 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Diodes Incorporated Thyristor Surge Protection Devices - TSPD 50A 140V 2.885In Stock
Min.: 1
Mult.: 1
Reel: 3.000

180 V 30 A 30 A 140 V 5 uA 800 mA 3.5 V - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Diodes Incorporated Thyristor Surge Protection Devices - TSPD 30A 320V 3.215In Stock
Min.: 1
Mult.: 1
Reel: 3.000

400 V 15 A 15 A 320 V 5 uA 800 mA 3.5 V - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 65V 3000A DO214AB RoHS 2.635In Stock
Min.: 1
Mult.: 1
Reel: 3.000

65 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 155V 3000A DO214AB RoHS 3.821In Stock
Min.: 1
Mult.: 1
Reel: 3.000

155 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 180V 1.893In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 V 800 mA 30 A 180 V 5 uA 120 mA 4 V 25 pF to 95 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Diodes Incorporated Thyristor Surge Protection Devices - TSPD 50A 220V 2.949In Stock
Min.: 1
Mult.: 1
Reel: 3.000

300 V 30 A 30 A 220 V 5 uA 800 mA 3.5 V - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 65V 50A DO214 2L SIDACtor Bi 2.794In Stock
Min.: 1
Mult.: 1
Reel: 2.500

88 V 800 mA 20 A 65 V 5 uA 120 mA 4 V 20 pF to 45 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 160V 500A DO214 2L SIDACtor Uni 1.753In Stock
Min.: 1
Mult.: 1
Reel: 2.500

200 V 800 mA 50 A 160 V 5 uA 120 mA 4 V 40 pF to 130 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 550V 50A DO214 2L SIDACtor Bi 2.071In Stock
Min.: 1
Mult.: 1
Reel: 2.500

700 V 800 mA 20 A 550 V 5 uA 120 mA 8 V 10 pF to 25 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V 17.965In Stock
Min.: 1
Mult.: 1

77 V 800 mA 50 A 58 V 5 uA 150 mA 4 V 55 pF to 155 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 140V 1.848In Stock
Min.: 1
Mult.: 1
Reel: 2.500

180 V 800 mA 20 A 140 V 5 uA 150 mA 4 V 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 3Chp 130V 100A 500In Stock
Min.: 1
Mult.: 1

180 V 800 mA 30 A 130 V 5 uA 150 mA 8 V 15 pF to 60 pF, 25 pF to 95 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 320V 2.441In Stock
Min.: 1
Mult.: 1
Reel: 2.500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 320Vdrm 395 V(BO) 14.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

395 V 600 mA 50 A 320 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel

Littelfuse Thyristor Surge Protection Devices - TSPD 12V 30A 1.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 V 300 pA 40 mA 2.5 pF - 55 C + 150 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel