Triacs

Results: 2.177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs 16a 50mA 800V IGT 3 QUAD INTERNL ISLTD 1.628In Stock
Min.: 1
Mult.: 1

BTA16-50MA 170 A 800 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs ISO TO220 16A 10MA TRIAC 956In Stock
Min.: 1
Mult.: 1

BTA16-10MA 16 A 800 V 2 mA 20 mA 1.3 V 10 mA Through Hole TO-220-3 Tube
Littelfuse Triacs Sensitive Gate 1.320In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC12M 100 A 600 V 10 uA 1.85 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Triacs 2.675In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC15A6 150 A 400 V 10 uA 1.6 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Sensitive Gate 4.459In Stock
Min.: 1
Mult.: 1

MAC228A10 80 A 800 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 8.329In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12A - Logic Level Triac in D2PAK 3.092In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T1210 12 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in D2PAK 2.778In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs 16 Amp 600 Volt 8.004In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T1650H 170 A 600 V 5 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in TO-220AB 8.513In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics Triacs 26A 600V Snubberless Triac in TO-3PF package 2.314In Stock
Min.: 1
Mult.: 1

26 A 260 A, 270 A 600 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 13.157In Stock
Min.: 1
Mult.: 1

T405Q-600 38 A 600 V 5 uA 1.5 V 10 mA 1.5 V 10 mA - 40 C + 125 C Through Hole IPAK
Littelfuse Triacs 400V 1A 10-10-10mA 5.200In Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 400 V 20 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 65 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse Triacs 600V 8A 35-35-35mA 2.088In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Qxx08xHx 6 A 55 A, 65 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs Altstr 600V 40A 50-50-50mA TO218 Iso 488In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 600 V 5 uA 1.8 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs 800V 4A 25-25-25mA 3.839In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Qxx04xx 4 A 46 A, 55 A 800 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs Altstr 1000V 40A Iso 100-100-100mA 1.143In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 1 kV 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube

Littelfuse Triacs THY 4A 600V TRIAC 3.166In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAC4DCM 40 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 4.506In Stock
Min.: 1
Mult.: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 3.133In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12A Snuberless Logic Level and Std Triac 3.229In Stock
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40 Amp 800 Volt 678In Stock
Min.: 1
Mult.: 1

BTB41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 150 C Through Hole TOP-3 Tube

STMicroelectronics Triacs 1200V 25A Snubberless Triac 2.256In Stock
Min.: 1
Mult.: 1

T2550-12T 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 2.051In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 1A Sensing 3-3-3-3mA 3.273In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LxNx 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel