MRFS-1.2-280

PEM
153-MRFS-1.2-280
MRFS-1.2-280

Mfr.:

Description:
Screws & Fasteners RETAINER ASSEMBLY SELF CLINCHING .110 L 1.2 Pin DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.275

Stock:
1.275 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 4,85 €
4,46 € 44,60 €
4,34 € 108,50 €
3,96 € 198,00 €
3,57 € 357,00 €
3,45 € 862,50 €
3,40 € 1.700,00 €
3,32 € 3.320,00 €
3,25 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
MRFS Retainer Assembly
3.36 mm
Stainless Steel
Brand: PEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 5.11 mm
Outside Diameter: 4.83 mm, 5.44 mm
Product Type: Screws & Fasteners
Series: MRFS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: GHOST
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7318290090
CNHTS:
7318290000
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

GHOST™ Magnetic Release Fasteners

PEM GHOST™ Magnetic Release Fasteners are fully concealed fasteners with zero visible evidence of position or disassembly method. The GHOST series features magnetic release fastening technology for near-instant release and disassembly using the magnetic tool. When engaged, PEM GHOST Magnetic Release Fasteners offer an invisible, ultra-smooth design, which makes new design avenues a reality. The GHOST fasteners have two floating-pin styles, smooth and grooved, that function with the retainer to provide tight security and sleek aesthetics. The fasteners are ideal for automotive electronics, home appliances, commercial displays/lighting, interior design, and lab tech system applications.