PhotoMOS Solid State Relays - PCB Mount

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industrial Devices Solid State Relays - PCB Mount 40V 0.35A HS WSSOP 1 Form A Low C R, 3500pc reel 2.598In Stock
3.500Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 3.500

Reel, Cut Tape, MouseReel SMD/SMT 1 A 40 VAC 1 Form A (SPST-NO) SSOP-4 - 40 C + 125 C AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS SOP 1Form A 3.3A 60V AC/DC 2.508In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount 100VDC 250mA SOP 1 Form A 3/4 Pin Side 2.333In Stock
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape PCB Mount 250 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount PCB Mount PhotoMOS SSOP CXR3 4.45x2.65x1.8mm 1k Reel 3.732In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel 180 mA 20 VAC 1 Form A (SPST-NO) MOSFET - 40 C + 85 C 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount RF VSSOP 1FORMA CXR10 2.783In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC VSSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 3.057In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount 200v 180mA SOP Form A Norm-Open 1.497In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 160 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 400mA DIP Form A Norm-Open 2.247In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount 120MA 350V DPST 3.578In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 100MA 400V DPST 470In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) DIP-8 MOSFET AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open 1.768In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC SSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount RF PHOTOMOS 60V 2.030In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS HS SOP 2.079In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS GE 2 F 968In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape PCB Mount 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 120MA 6SMD 1.566In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 0.35A 4SMD 2.178In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 350 mA 400 VAC 1 Form A (SPST-NO) SMD DIP-4 MOSFET 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 3.425In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VDC 1 Form A (SPST-NO) 1.35 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount 100MA 400V 6PIN SPST-NC 1.851In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel, Cut Tape, MouseReel SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 1.438In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.13 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 40v 120mA SOP Form A Norm-Open 2.532In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS RF SOP 894In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 350 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 100v 2A SIL Form A Norm-Open 623In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.8 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.3 VDC SIP-4 Photo MOSFET 6.5 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Panasonic Industrial Devices Solid State Relays - PCB Mount 40v 700mA DIP Form A Norm-Open 912In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape PCB Mount 700 mA 40 VDC 1 Form A (SPST-NO) 2.3 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount 1200V Hi Volt Hi Cap DIP6 Through-Hole 212In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 750 mA 1.2 kVAC, 1.2 kVDC 1 Form A (SPST-NO) 2.95 VDC DIP-6 Photo MOSFET 30 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV