Solid State Relays - PCB Mount

 Solid State Relays - PCB Mount
Solid State Relays - PCB Mount are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many solid state relay manufacturers including IXYS, Omron, Panasonic, Teledyne Relays, Toshiba & more. Please view our large selection of solid state relays below.
Results: 2.603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm 3.651In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172AM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V .11A 50Ohm 3.000In Stock
6.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 110 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172GM
Toshiba Solid State Relays - PCB Mount Photorelay; S-VSON4T; 125C; ; 781In Stock
5.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC S-VSON-4 Photo MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.12A Ron=14Ohm 3.399In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3440
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch 2.534In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch 1.020In Stock
2.000Expected 4/3/2026
Min.: 1
Mult.: 1

Tube PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch 7.999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.55 mm (0.258 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl 2.362In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch 3.943In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch 1.941In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl 3.392In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SOP-4 MOSFET 50 mA - 40 C + 100 C 4.57 mm (0.18 in) 4.42 mm (0.174 in) 2.12 mm (0.083 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1.900In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.36 VDC MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 2.166In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.36 VDC SOIC-8 MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 2.071In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Closed Form 1B 350V 483In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 350V 472In Stock
1.750Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 5.921In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 6.454In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 1.669In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 3.042In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 200 VAC, 200 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 250V 1.569In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 2.108In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 3.581In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 250V 758In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 1.529In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)