Honeywell Cable Pull Switches

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Actuator Length Actuator Style Contact Form Switch Function Current Rating Voltage Rating AC Voltage Rating DC Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Color Illuminated Lamp Type Housing Material Life
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT 47In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY 5In Stock
Min.: 1
Mult.: 1
250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches N.O./N.C. 6A Electro 1In Stock
Min.: 1
Mult.: 1

Limit 1 Cable DPDT 6 A 600 VAC 250 VDC Chassis Mount, 1/2 in NPT Screw Clamp - 1 C + 70 C Non-Illuminated
Honeywell Cable Pull Switches 3NC/1NO Direct Open Cable Pull Safety SW 4In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT 24 VDC LED 2In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 10A 24V IP67 2In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY 3In Stock
Min.: 1
Mult.: 1
250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle


Honeywell Cable Pull Switches 2NC/2NO 1/2 NPT 4In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 10uA 250VAC 2NC/2NO Dir Opening 1In Stock
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT 120 VAC LED 1In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 2NC/2NO 24 Vdc LED Cable Pull Safety SW
2Expected 3/24/2026
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell CLSB7A-1
Honeywell Cable Pull Switches SAFETY
3Expected 3/18/2026
Min.: 1
Mult.: 1

Enclosed 1 Cable SPDT ON - (OFF), OFF - (ON) 10 A 24 VAC Chassis Mount, 1/2 in NPT Connector - 1 C + 70 C Non-Illuminated
Honeywell Cable Pull Switches 24Vdc Multi-cluster LED; Safety Switch Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle


Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Cable Chassis Mount, 1/2 in NPT Non-Illuminated
Honeywell Cable Pull Switches Safety/1CPS Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 2NC/2NO 24Vdc LED Cable Pull Safe Swch Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches Safety/1CPS Non-Stocked Lead-Time 28 Weeks
Min.: 10
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches Safety/1CPS Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches Safety/1CPS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC ON - OFF 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 Quick Connect - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches Safety/1CPS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC OFF - (ON) 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 Solder Pin - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle