Tactile Switches

 Tactile Switches
Tactile Switches are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for tactile switch manufacturers such as ALPS, Apem, C&K, E-Switch, NKK, Omron, Panasonic, TE Connectivity & many more.   
More...

Please view our large selection of tactile switches below.
Results: 14.042
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches Flush Silv Gwing 1.351In Stock
Min.: 1
Mult.: 1
Reel: 1.100

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 4.38 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
C&K Tactile Switches Ultra Low Profile SMT Top Actuated 15.235In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 230 gf 50 mA 12 VDC No SPST J Form Lead Gray 3.7 mm 3.7 mm 0.35 mm PTS540 300000 Cycle Reel, Cut Tape, MouseReel
Bourns Tactile Switches 4mm KEY SWITCH SMD Right Angle 1.885In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Illuminated SMD/SMT Right Angle 2.67 mm Round OFF - (ON) 2.9 N 100 mA 16 VDC No SPST Gull Wing Lead White 5.44 mm 5 mm 5.18 mm 7914S 500000 Cycle IP67 Reel, Cut Tape, MouseReel

Panasonic Tactile Switches Edge Mount side push 1.6N 4.3x1.7mm 5.910In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 1 N 20 mA 15 VDC No SPST Solder Pad Black 4.55 mm 1.9 mm 1.65 mm 500000 Cycle IP67
Panasonic Tactile Switches Light Touch Switch 18.481In Stock
Min.: 1
Mult.: 1
Reel: 16.000

Non-Illuminated SMD/SMT Straight Round ON - OFF 2.25 N 20 mA 15 VDC No SPST Solder Pad Black 2.8 mm 1.9 mm 0.57 mm EVPBL 300000 Cycle IP67 Reel, Cut Tape
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm 3.738In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead Gray 6.2 mm 2.55 mm 3.5 mm EVQP4 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Light Touch Switch, 4.7X3.5mm Right Angl 3.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 2.1 mm Rectangular OFF - (ON) 5 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQP9 200000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / AMP Tactile Switches 6X6 ILL TACT SMT 260GF LI BLUE 1.123In Stock
Min.: 1
Mult.: 1
Reel: 450

Illuminated Blue LED SMD/SMT Straight OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pad 6 mm 6 mm FSMIJ 200000 Cycle Reel, Cut Tape
TE Connectivity / Alcoswitch Tactile Switches Tact Ultra TB 2.6x1.6x0.55 160gf 15.931In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 20 mA 15 VDC No SPST Gull Wing Lead Black 2.6 mm 1.6 mm 0.55 mm USLPT 200000 Cycle
C&K Tactile Switches Vertical thru-hole Red/Grn LED, no cap 1.038In Stock
Min.: 1
Mult.: 1

Illuminated Green, Red LED Through Hole Straight 2.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC 75 mW No SPST Solder Pin Black 7.2 mm 7.2 mm 7.1 mm ITS 50000 Cycle Tray
C&K Tactile Switches Tact 1.913In Stock
Min.: 1
Mult.: 1
Reel: 800

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.9 N 100 mA 32 VDC 32 VAC 1 VA No SPST Solder Pad Natural 6.3 mm 5.5 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape
C&K Tactile Switches 2.36Mm Gold Ra Gwing 1.600In Stock
Min.: 1
Mult.: 1
Reel: 800

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Solder Pin Natural 6.3 mm 5.5 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape
C&K Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 250gf, J leads, Ground pin, Red Actuator 15.246In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Straight 1.4 mm Rectangular OFF - (ON) 250 gf 50 mA 12 VDC No SPST SMD/SMT 6 mm 3.5 mm 2.5 mm PTS636 Reel, Cut Tape
C&K Tactile Switches PTS645VH39-2 LFS 8.312In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.85 mm Round OFF - (ON) 2 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 3.85 mm PTS645 100000 Cycle Bulk
Panasonic Tactile Switches Light Touch Switch 4.7x3.5mm SMD midd 3.248In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 5 N 20 mA 15 VDC No SPST Gull Wing Lead White 4.7 mm 3.5 mm 1.65 mm EVQ3P2 Reel, Cut Tape, MouseReel
Marquardt Switches Tactile Switches TACTILE 2.415In Stock
Min.: 1
Mult.: 1

Illuminated Orange LED SMD/SMT Straight Round OFF - (ON) 4 N 50 mA 28 VDC 1 W No SPST Leadless 9.85 mm 9.85 mm 3.95 mm 3006 500000 Cycle IP40
TE Connectivity / AMP Tactile Switches 6X6 ILL TACT THT 260GF LI BLUE 802In Stock
Min.: 1
Mult.: 1

Illuminated Blue LED Through Hole Straight Without Cap OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pin 6 mm 6 mm FSMIJ 200000 Cycle Bulk
TE Connectivity / Alcoswitch Tactile Switches Tact Mini JB 5.2x 5.2x1.5 100gf 7.658In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 0.3 mm Round OFF - (ON) 100 gf 50 mA 12 VDC Yes SPST J Form Lead Black 5.2 mm 5.2 mm 1.5 mm MSLPT 1000000 Cycle
C&K Tactile Switches 3.4N Gullwing 3.324In Stock
Min.: 1
Mult.: 1
Reel: 950

Non-Illuminated SMD/SMT Straight 3.2 mm Round OFF - (ON) 3.4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead White 6.2 mm 6.2 mm 7.7 mm KSC9 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches PTS645VM39-2 LFS 8.892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated Through Hole Right Angle 3.85 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 3.85 mm PTS645 100000 Cycle Reel, Cut Tape
Apem Tactile Switches 50mA 24VDC 6.5N Wht SMT IP67 852In Stock
Min.: 1
Mult.: 1

Illuminated White LED SMD/SMT Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 46.5 W No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67
Panasonic Tactile Switches Light Touch Switch 4.7x3.5mm SMD midd 5.105In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST J Form Lead Gray 4.7 mm 3.5 mm 2.5 mm EVQP2 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm SMD Light Touch Switch 3.965In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQP2 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches SWITCH TACTILE 930In Stock
Min.: 1
Mult.: 1

Illuminated White Through Hole Round ON - (OFF) 4 N 100 mA 20 VDC to 32 VDC 1 VA No SPDT PC Pin 8 mm 10.1 mm K5V 25000 Cycle IP40

TE Connectivity / Alcoswitch Tactile Switches 6MM ACTSMT 260gf TACT SWITCH 20.107In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 9.4 mm Round OFF - (ON) 260 gf 50 mA 24 VDC No SPST Gull Wing Lead Pink 6 mm 6 mm 13 mm 1000000 Cycle Bulk