EK-VEK385-G

AMD / Xilinx
217-EK-VEK385-G
EK-VEK385-G

Mfr.:

Description:
Development Boards & Kits - ARM Versal AI Edge Series Gen 2 VEK385 General Access Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/26/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16.451,37 € 16.451,37 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
Bulk
Brand: AMD / Xilinx
For Use With: AI Driven Embedded
Interface Type: PCIe
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Versal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Versal™ AI Edge Gen 2 VEK385 Evaluation Kit

AMD / Xilinx Versal™ AI Edge Gen 2 VEK385 Evaluation Kit is a powerful, flexible platform for rapid evaluation of Versal AI Edge series Gen 2 adaptive System-on-Chips (SoCs). Built around the 2VE3858 device, the kit exposes the full heterogeneous architecture and enhanced processing system. The system offers up to 10X more scalar compute than first-generation Versal devices, next-generation AI Engines, DSP Engines, and high-performance programmable logic, alongside a comprehensive set of integrated peripherals. With high-bandwidth LPDDR5X memory and rich vision, networking, and industrial interfaces, the kit enables fast prototyping of end-to-end embedded pipelines from sensor preprocessing to AI inference and real-time control.