PG164110

Microchip Technology
579-PG164110
PG164110

Mfr.:

Description:
Hardware Debuggers MPLAB PICkit Basic

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1.559

Stock:
1.559 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,50 € 28,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Hardware Debuggers
Debuggers / Programmers
PIC, AVR, dsPIC, ARM Cortex M
Brand: Microchip Technology
Description/Function: Basic In-Circuit Debugger
Interface Type: 4-Wire, JTAG, Serial, USB Type-C
Operating Supply Voltage: 1.2 V to 5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PICkit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

MPLAB® PICkit™ Basic Debugger

Microchip Technology MPLAB® PICkit™ Basic Debugger is an affordable debugging solution for projects not requiring high-voltage programming or advanced debug features. The Microchip MPLAB PICkit Basic Debugger supports many of Microchip’s MCU offerings (not some legacy products). With a nominal feature set, the debugger is geared toward developers who do not require advanced features.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.