8.06.22

Segger Microcontroller
943-8.06.22
8.06.22

Mfr.:

Description:
Sockets & Adapters SEGGER STM8 Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,85 € 66,85 €

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Sockets & Adapters
RoHS:  
Adapters
Flasher ATE, Flasher PRO, Flasher Portable PLUS
Brand: Segger Microcontroller
Core: STM8
Data Bus Width: 8 bit
Packaging: Each
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: STM8 MCUs
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flasher STM8 Adapter

SEGGER Microcontroller Flasher STM8 Adapter is designed to program flash targets for microcontrollers with on-chip Flash memory and STM8 core. This adapter connects to a PC via USB, Ethernet, or RS232 interface. Flasher STM8 includes a built-in 10-pin interface connector and a built-in 4-pin interface connector compatible with the debug connectors used by STM8 eval systems. This adapter operates at 5°C to 60°C temperature range. Segger Flasher STM8 functions with 1.2V to 5V target interface voltage and 4.5V to 5V target supply voltage. This adapter is designed and tested to work with STM8A, STM8L, and STM8S.