TLD700216SYSEVALTOBO1

Infineon Technologies
726-TLD700216SYSEVAL
TLD700216SYSEVALTOBO1

Mfr.:

Description:
LED Lighting Development Tools evaluation platform for the TLD7002-16ES LED driver

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,43 € 51,43 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
RoHS: N
Evaluation Boards
TLD7002-16ES
7 V
Container
Brand: Infineon Technologies
Output Current: 5.6 mA to 76.5 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLD7002-16SYS_EVAL SP005957788
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

TLD7002-16SYS_EVAL Board

Infineon Technologies TLD7002-16SYS_EVAL Board is an evaluation platform for the LITIX™ Pixel Rear TLD7002-16ES LED driver. The PCB offers three snappable sections: one CAN transceiver section, two TLD7002-16ES LED driver sections, and two LED load sections. The five sections of the PCB can be snapped in order to mimic different system implementations. The snapped sections can be connected by wires or 2.54mm pin headers. The Infineon TLD7002-16SYS_EVAL Board provides fail-safe operation, GPINx direct drive control, and HSLI bus control.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.