RPY-1.5Q-EVM-1

RECOM Power
919-RPY-1.5Q-EVM-1
RPY-1.5Q-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 7.5W 4-36Vin 5Vout 1.5A Eval

Availability

Stock:
84 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,56 € 48,56 €
45,48 € 227,40 €
43,72 € 437,20 €
41,87 € 1.046,75 €
40,15 € 2.007,50 €
38,12 € 3.812,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
Evaluation Modules
Isolated DC/DC Converter
4 V to 36 V
5 V
RPY-1.5Q
RPY-1.5Q
Brand: RECOM Power
Dimensions: 85 mm x 65 mm x 6.5 mm
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 89000026
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

RPY-1.5Q-EVM-1 Evaluation Board

RECOM Power RPY-1.5Q-EVM-1 Evaluation Board is designed to evaluate RPY-1.5Q DC/DC Converters for LED lighting applications and more. This evaluation module generates a constant output current selectable from 0.5A, 1A, or 1.5A from a DC input ranging from 4VDC to 36VDC. It has a maximum continuous output current of 1.5A. All functions of the RPY-1.5Q can be readily evaluated. These include output current selection, control, and fault indication as well as the behavior in overload or overtemperature before design-in. RECOM Power RPY-1.5Q-EVM-1 Evaluation Board contains the filter components needed to meet EMC Class 5 levels. Alternate component positions are included, enabling experimentation to optimize EMC performance depending on operating conditions.