M20047-EVB-1

Antenova
237-M20047-EVB-1
M20047-EVB-1

Mfr.:

Description:
Antenna Development Tools 1559-1609MHz Eval Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,99 € 112,99 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
1.559 GHz to 1.609 GHz
M20047-1
Bulk
Brand: Antenova
Dimensions: 7 mm x 7 mm x 1.1 mm
Product Type: Antenna Development Tools
Series: M20047-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8529104040
ECCN:
7A994

M20047-1 Active Antenna Module Reference Board

Antenova M20047-1 Active Antenna Module Reference Board features a single PCB containing the M20047-1 antenna module and required components to run on a PC via a USB cable and Antenova software. The M20047-1 series operates in a 1559MHz to 1609MHz frequency range and supports GPS, GLONASS, Galileo, and Beidou protocols. Applications include wearable technology, asset tracking, as well as safety and navigation devices.