SEK-SDP8xx

Sensirion
403-SEK-SDP8XX
SEK-SDP8xx

Mfr.:

Description:
Pressure Sensor Development Tools Sensirion Evaluation Kit for SDP8xx series including SDP810-500Pa, connection cable to Sensirion SensorBridge and Sensirion Viewer Software.SensorBridge sold separately

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
16
Expected 3/18/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,51 € 71,51 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Pressure Sensor Development Tools
RoHS:  
Evaluation Kits
SDP800, SDP801, SDP810, SDP811
2.7 V to 5.5 V
Bulk
Brand: Sensirion
For Use With: Differential Pressure Sensor
Product Type: Pressure Sensor Development Tools
Series: SDP8xx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: 3.000.764
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

SEK-SDP8xx Differential Pressure Evaluation Kit

Sensirion SEK-SDP8xx Differential Pressure Evaluation Kit provides an easy-to-use and cost-effective demonstration platform for the SDP8xx Pressure Sensors. The SDP8xx Sensors are based on CMOSens® Sensor Technology, which combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The SDP8xx Sensors measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The devices cover a pressure range of up to ±500Pa (±2" H2O / ±5mbar) and deliver outstanding accuracy, even at the bottom end of the measuring range.