EEPROM

Results: 5.260
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP8 EEPROM 8.400In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit I2C 400 kHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI 2048X8 BIT 2.175In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 5 MHz 2 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L160-W Reel, Cut Tape, MouseReel

ROHM Semiconductor EEPROM SPI 64K BIT 1.795In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 5 MHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L640-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 1Kbit 8-Pin 7.500In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit Serial 3 MHz 64 x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7.990In Stock
Min.: 1
Mult.: 1
: 4.000

46 kbit Serial 3 MHz 64 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7.680In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit Serial 3 MHz 256 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4.993In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit Serial 3 MHz 1 k x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V 5.961In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 64K SPI 6.5MHZ 3.958In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit SPI 6.5 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A640B AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K VSON008X2030 EEPROM 3.848In Stock
Min.: 1
Mult.: 1
: 4.000

128 kbit I2C 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128NUX-3T Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C 64K BIT 8K X 8 2.5V/3.3V/5V 8PIN 2.833In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit Serial 400 kHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64FVM-W Reel, Cut Tape
ROHM Semiconductor EEPROM BR24T1MF-3AM is a serial EEPROM of I2C BUS Interface Method 2.449In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit Serial 20 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V 7.261In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) 5.822In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit Serial 3 MHz 64 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 5V SDP - 90NS FLATPACK 883C
15In Stock
Min.: 1
Mult.: 1
No
256 kbit Parallel 5 MHz 32 k x 8 FlatPack-28 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube
ABLIC EEPROM IC EEPROM 256K SPI 5MHZ 3.997In Stock
Min.: 1
Mult.: 1
: 4.000

256 kbit SPI 5 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A256B AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 512K SOP-J8 EEPROM 4.635In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit I2C 1 MHz 64 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G512-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM 4.013In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit I2C 400 kHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L32F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 128Kbit 2.5-5.5V 2.855In Stock
Min.: 1
Mult.: 1
: 3.000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 32K MSOP8 EEPROM 5.655In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit Serial 20 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 32K VSON008X2030 EEPROM 6.228In Stock
Min.: 1
Mult.: 1
: 4.000

32 kbit Serial 20 MHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Serial-2Wire 2Kb 4.836In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit Serial 100 kHz 256 x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi CAS93C66VP2I-GT3
onsemi EEPROM 4KB MICROWIRE SER EEPROM 2.822In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit 3-Wire, Microwire 4 MHz 512 x 8/256 x 16 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAS93C66 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1M 5V SDP - 150NS IND TEMP 22In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 TSOP-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tray