VT-4 Series Industrial Control Transformers

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 50A

12.1 kVA 120 V 0 V to 140 V 50 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 100A, Manual 0-120Vin/140Vout

14 kVA 120 V 0 V to 140 V 100 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 28A, Manual 120V/240Vin, 280Vout

3.4 kVA, 6.7 kVA, 7.8 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 28 A Chassis Mount 399.9 mm 352.4 mm 141.2 mm
Staco Industrial Control Transformers 3-Phase, Delta, 28A 0-120Vin, 0-280Vout

Staco Industrial Control Transformers Single, 56A, Manual 120V/240Vin, 280Vout

6.8 kVA, 13.4 kVA, 15.7 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 56 A Chassis Mount 444.4 mm 352.4 mm 443.2 mm
Staco Industrial Control Transformers Single, 28A, Manual 240V/480Vin, 560Vout

Staco Industrial Control Transformers Single, 84A, Manual 120V/240Vin, 280Vout

10.2 kVA, 20.2 kVA, 23.5 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 84 A Chassis Mount 587.3 mm 447.7 mm 352.4 mm
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 56A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 112A

13.5 kVA, 26.9 kVA, 31.4 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 112 A Chassis Mount 660.4 mm 447.7 mm 352.4 mm
Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 84A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 168A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 84A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

Staco Industrial Control Transformers 3-Phase, Delta, 28A 0-120Vin, 0-280Vout

Staco Industrial Control Transformers Single, 56A, Manual 120V/240Vin, 280Vout

6.8 kVA, 13.4 kVA, 15.7 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 56 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 28A, Manual 240V/480Vin, 560Vout

Staco Industrial Control Transformers Single, 35A, Manual 120V/240Vin, 280Vout

4.2 kVA, 8.4 kVA, 9.8 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 35 A Chassis Mount 399.3 mm 352.4 mm 141.2 mm
Staco Industrial Control Transformers 3-Phase, Delta, 35A 0-120Vin, 0-280Vout

Staco Industrial Control Transformers Single, 70A, Manual 120V/240Vin, 280Vout

8.4 kVA, 16.8 kVA, 19.6 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 70 A Chassis Mount 444.5 mm 352.4 mm 433.3 mm
Staco Industrial Control Transformers Single, 105A, Manual 120V/240Vin, 280Vout

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 70A

Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 140A

Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 70A

16.8 kVA, 33.6 kVA, 39.2 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 70 A Chassis Mount 771.6 mm 444.5 mm 352.4 mm
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 175A