VT-4 Series Industrial Control Transformers

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco Industrial Control Transformers Single, 5A, Manual 0-120Vin/140Vout

600 VA, 700 VA 120 V 0 V to 120 V/140 V 5 A Chassis Mount 111.1 mm 107.2 mm 95.3 mm
Staco Industrial Control Transformers Single, 28A, Manual 120V/240Vin, 280Vout

3.4 kVA, 6.7 kVA, 7.8 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 28 A Chassis Mount 455.6 mm 358.8 mm 228.6 mm
Staco Industrial Control Transformers 3-Phase, WYE, 35A 240/480Vin, 480/560V

14.5 kVA, 29.1 kVA, 33.9 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 35 A Chassis Mount 587.4 mm 403.2 mm 352.4 mm
Staco Industrial Control Transformers Single, 50A, Enclose 0-120Vin/140Vout

9 in 14.12 in 17.94 in
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 5A

1.04 kVA, 1.2 kVA, 1.21 kVA, 1.4 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 5 A Chassis Mount 184.2 mm 122.2 mm 117.5 mm
Staco Industrial Control Transformers 3-Phase, WYE, 5A 0-240Vin, 0-240Vout

2.08 kVA, 2.43 kVA 240 V 0 V to 240 V/280 V, 0 V to 280 V 5 A Chassis Mount 273.1 mm 122.2 mm 117.5 mm
Staco Industrial Control Transformers 3-Phase, WYE, 28A 240/480Vin, 480/560V

11.8 kVA, 23.3 kVA, 27.2 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 28 A Chassis Mount 587.4 mm 398.5 mm 352.4 mm
Staco Industrial Control Transformers 120V 60A

7.2 kVA, 8.4 kVA 120 V 0 V to 120 V/140 V 60 A Chassis Mount 399.3 mm 352.4 mm 141.2 mm
Staco Industrial Control Transformers Single, 35A, Manual 120V/240Vin, 280Vout

4.2 kVA, 8.4 kVA, 9.8 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 35 A Chassis Mount 455.6 mm 358.8 mm 228.6 mm
Staco Industrial Control Transformers Single, 50A, Manual 0-240Vin, 0-280Vout

14 kVA 240 V 0 V to 280 V 50 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 35A, Manual 240V/480Vin, 560Vout

8.4 kVA, 16.8 kVA, 19.6 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 35 A Chassis Mount 433.3 mm 403.5 mm 352.4 mm
Staco Industrial Control Transformers Single, 50A, Open 0-120Vin/140Vout

7 kVA 120 V 0 V to 140 V 50 A Chassis Mount 399.3 mm 352.4 mm 141.3 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 50A

12.1 kVA 120 V 0 V to 140 V 50 A Chassis Mount 433.3 mm 352.4 mm 403.3 mm
Staco Industrial Control Transformers Single, 100A, Open 0-120Vin/140Vout

14 kVA 120 V 0 V to 140 V 100 A Chassis Mount 444.5 mm 352.4 mm 384.2 mm
Staco Industrial Control Transformers Single, 50A, Manual 0-240Vin, 0-280Vout

Staco Industrial Control Transformers Single, 150A, Open 0-120Vin/140Vout

Staco Industrial Control Transformers 3-Phase, WYE, 50A 0-240Vin, 0-280Vout

24.2 kVA 240 V 0 V to 280 V 50 A Chassis Mount 585.8 mm 352.4 mm 403.2 mm
Staco Industrial Control Transformers 120V 0-140Vout 100A 3 Phase Open Delta

Staco Industrial Control Transformers 120V 0-140Vout 200A SinglePhase Parallel

Staco Industrial Control Transformers 240V 0-280Vout 100A Series Parallel

Staco Industrial Control Transformers 120V 0-140Vout 250A SinglePhase Parallel

Staco Industrial Control Transformers 120V 0-140Vout 150A 3 Phase Open Delta

Staco Industrial Control Transformers 120V 0-140Vout 300A SinglePhase Parallel

Staco Industrial Control Transformers 240V 0-280Vout 150A Series Parallel

Staco Industrial Control Transformers 240V 0-280Vout 100A Three Phase Wye

48.5 kVA 240 V 0 V to 280 V 100 A Chassis Mount 1055.2 mm 352.4 mm 444.5 mm