Lumissil LED Lighting Driver ICs

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Packaging
Lumissil LED Lighting Driver ICs 36-Channel LED Driver, QFN-44 (5.0mm x 5.0mm), T&R, selectable clock 34.419In Stock
Min.: 1
Mult.: 1
Reel: 2.500

36 Output Boost, Buck 38 mA QFN-44 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 144-Channel 2.7-5.5V Matrix LED Driver 2.058In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 Output Boost, Buck 34 mA QFN-40 5.5 V 2.7 V 1 MHz Adjustable IS31FL3732A - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 40V/1.2A LED Drvr w/ switch dimming 3.867In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 1.2 A SOT-89-5 40 V 6 V 1 MHz 40 V IS31LT3360 - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18 high voltage(40V) constant current channels, eTSSOP-28 (9.7mm x 6.4mm), T&R 2.772In Stock
Min.: 1
Mult.: 1
Reel: 2.500
18 Output Boost, Buck 60 mA eTSSOP-28 5.5 V 3 V 25 kHz Adjustable - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 40V/1.2A LED Drvr w/ External switch 7.388In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Buck 700 mA SOT-23-5 40 V 6 V 1 MHz 40 V IS31LT3354 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18 high voltage(40V) constant current channels, eTSSOP-28 (9.7mm x 6.4mm), T&R 2.886In Stock
Min.: 1
Mult.: 1
Reel: 2.500
18 Output Boost, Buck 60 mA 5.5 V 2.7 V 1 MHz Adjustable - 40 C + 125 C Constant Current Reel, Cut Tape
Lumissil LED Lighting Driver ICs 9-Ch Fun LED Drvr 16.454In Stock
Min.: 1
Mult.: 1
Reel: 2.500

9 Output Boost 20 mA QFN-20 5.5 V 2.7 V 400 kHz Adjustable IS31FL3199 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 150mA, Single Channel, Linear LED Driver with Fade-in/ Fade-out with Courtesy positive polarity Input 2.847In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Boost, Buck 150 mA SOP-8 42 V 5 V 50 Hz to 300 Hz Adjustable IS32LT3175 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 16CHs LED driver with 30MHz Serial interface, QFN24 (4.0mmx4.0mm), T&R 5.019In Stock
5.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 2.500
QFN-24 - 40 C + 125 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 12 CHANNELS, LINEAR LED DRIVER WITH UART INTERFACE, WFQFN-32, 5mm5mm 1.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

12 Output 100 mA WQFN-32 16 V 4.5 V 28.8 kHz to 35.2 kHz 5 V - 40 C + 150 C Automotive LED Lighting Reel, Cut Tape
Lumissil IS31FL3239-QFLS4-TR
Lumissil LED Lighting Driver ICs 24-Channel LED Driver, QFN-32 (4.0mm x 4.0mm), T&R 9.543In Stock
Min.: 1
Mult.: 1
Reel: 2.500
24 Output Boost, Buck 38 mA 5.5 V 2.7 V 1 MHz Adjustable - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Lumissil LED Lighting Driver ICs 10 to 200mA Constant Current LED driver with 1kHz PWM dimming pin, SOP-8-EP (4.9mm x 6.0mm), T&R 268In Stock
Min.: 1
Mult.: 1
Reel: 2.500
2 Output Boost, Buck 210 mA SOP-8 40 V 5 V 1 kHz Adjustable IS31LT3177 - 40 C + 125 C Constant Current Reel, Cut Tape

Lumissil LED Lighting Driver ICs 10 to 150mA Constant Current Regulator (CCR), SOT23-6 (2.90mm x2.8mm), T&R 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost, Buck 250 mA SOT-23-6 40 V 2.9 V 1 kHz Adjustable IS31LT3178 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator 635In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck 3 A SOP-8 38 V 4.5 V 1 MHz Adjustable IS31LT3953 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Lumissil IS31BL3508A-TTLS2-TR
Lumissil LED Lighting Driver ICs 1.0Mhz Boost Convert 38V int. MOSFET 8.210In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output Boost 1.6 A 5.5 V 2.7 V 1 MHz Adjustable IS31BL3508A - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs Quad Channel, Linear LED driver with Fault reporting, dynamic headroom control (DHC), fault chanel OFF all others remain ON, and auto-recover, eTSSOP16 (5.0mmx6.4mm), T&R 2.305In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Output Boost, Buck 150 mA eTSSOP-16 28 V 5 V 1 kHz Adjustable - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape
Lumissil LED Lighting Driver ICs 10 to 200mA Constant Current LED driver with 1kHz PWM dimming pin, SOP-8-EP ( 5.0mm x 6.0mm), T&R 3.506In Stock
Min.: 1
Mult.: 1
Reel: 2.500
1 Output Boost 200 mA SOP-8 40 V 5 V 1 kHz 40 V IS32LT3177 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs Charge pump RGBW LED driver with programmable self-running patterns, WLCSP-16(1.88mm1.88mm), T&R 2.841In Stock
Min.: 1
Mult.: 1
Reel: 3.000
4 Output Charge Pump 10 mA WLCSP-16 3.3 V 2 V 1 MHz Adjustable - 40 C + 85 C Charge Pump Reel, Cut Tape
Lumissil LED Lighting Driver ICs 16CHs LED driver with 30MHz Serial interface, SSOP24 (8.2mmx7.8mm), T&R 1.514In Stock
Min.: 1
Mult.: 1
Reel: 2.000
SSOP-24 - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 18 high voltage(40V) constant current channels, eTSSOP-28 (9.7mm x 6.4mm), T&R 2.221In Stock
Min.: 1
Mult.: 1
Reel: 2.500
18 Output Boost, Buck 60 mA 5.5 V 3 V 12 MHz Adjustable - 40 C + 125 C Constant Current Reel, Cut Tape

Lumissil LED Lighting Driver ICs Quad Channel, Linear LED driver with Fault reporting (1.22V threshold), dynamic headroom control (DHC), only fail channel off 2.354In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Output Boost, Buck 150 mA eTSSOP-16 28 V 5 V 1 kHz Adjustable IS32LT3124F - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Lumissil IS31FL3197-QFLS2-TR
Lumissil LED Lighting Driver ICs 4-Channel Fun LED Drive with C pump, QFN-16 (4.0mm x 4.0mm), T&R 3.683In Stock
Min.: 1
Mult.: 1
Reel: 2.500
4 Output 10 mA QFN-16 2.8 V 2.8 V 1 MHz - 40 C + 85 C Charge Pump Reel, Cut Tape
Lumissil LED Lighting Driver ICs 15x9 135 Dot LED Driver in eTQFP-32 (9mm x 9mm), T&R 1.253In Stock
Min.: 1
Mult.: 1
Reel: 2.500
16 Output Boost, Buck 35 mA eTQFP-32 5.5 V 2.7 V 1 MHz Adjustable - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape
Lumissil LED Lighting Driver ICs 18 high voltage(40V) constant current channels, eTSSOP-28 (9.7mm x 6.4mm), T&R 644In Stock
Min.: 1
Mult.: 1
Reel: 2.500
18 Output Boost, Buck 60 mA eTSSOP-28 5.5 V 3 V 12 MHz Adjustable - 40 C + 125 C Constant Current Reel, Cut Tape
Lumissil LED Lighting Driver ICs 144-Channel 2.7-5.5V Matrix LED Driver 648In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 Output Boost, Buck 34 mA WLCSP-36 5.5 V 2.7 V 24 kHz Adjustable IS31FL3745 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape