Infrared Emitters

Results: 1.350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 2.175In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 1190 mW/sr 60 deg 1 A 2.9 V 1.45 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 5.955In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 780 mW/sr 90 deg 1 A 2.9 V 1.45 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 928In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 1150 mW/sr 60 deg 1 A 3.2 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.580In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 1265 mW/sr 45 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1.862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 425 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters High Power IRLED,945nm,50deg 490In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 945 nm 1750 mW/sr 1.5 A 2.95 V - 40 C + 120 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters Infrared 850nm Subminiature LED Lamps z-bend lead 18 degree viewing angle 1.351In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT Reel, Cut Tape
Broadcom / Avago Infrared Emitters IR Poly, Dome, 880nm, Straight Leads 970In Stock
Min.: 1
Mult.: 1

SMD/SMT
Broadcom / Avago Infrared Emitters Poly,Dome,IR,880nm,24deg,Z 1.388In Stock
Min.: 1
Mult.: 1

SMD/SMT
Broadcom / Avago Infrared Emitters IR Poly, 940nm, GW 1.473In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT Reel, Cut Tape
Broadcom / Avago Infrared Emitters Chip,Top Mt,AlGaAs,850nm 1.985In Stock
Min.: 1
Mult.: 1

Broadcom / Avago Infrared Emitters Chip,R/angle, AlGaAs,850nm 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
Broadcom / Avago Infrared Emitters Chip,Top Mt,AlGaAs,940nm 2.135In Stock
Min.: 1
Mult.: 1

ams OSRAM Infrared Emitters Oslon Black rectangular IR LEDs - SFH 47267AS A01 766In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 940 nm 390 mW/sr 1 A 2.65 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters 999In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 950 nm 450 mW/sr 150 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 1.51 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTER HIPOWER 950NM 5MM 10DEG UL-E3 6.532In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 1450 mW/sr 10 deg 1 A 2.2 V - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 547In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 4620 mW/sr 40 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.45 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 362In Stock
1.200Expected 5/29/2026
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 2300 mW/sr 60 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 674In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 676In Stock
Min.: 1
Mult.: 1

SMD/SMT 945 nm 6000 mW/sr 28 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.9 mm Bulk
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E4 557In Stock
600Expected 6/12/2026
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 945 nm 1600 mW/sr 1 A, 1.5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGHT SPEED IR SURF.EMIT.DIODE 940NM-E4 3.046In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 75 mW/sr 60 deg 1 A 2.2 V - 40 C + 105 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR Emit HPower HSpeed 890nm SMD Gullwing 3.792In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 4.972In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT 940 nm 350 mW/sr 28 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.22 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMIT DIODE 940NM 2.632In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 14.5 mW/sr 60 deg 100 mA 1.7 V 200 mW - 40 C + 110 C 0805 (2012 metric) Reel, Cut Tape