Infrared Emitters

Results: 1.349
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters SIDELED SIDELED 316In Stock
4.000Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 2.000

940 nm 20 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4247-Z 2.360In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 mA 1.5 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Power TOPLED PowerTOPLED 587In Stock
8.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 30 mW/sr 120 deg 100 mA 3.1 V 245 mW - 40 C + 100 C PLCC-4 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 860nm 4.626In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED SIDELED 2.835In Stock
Min.: 1
Mult.: 1
Reel: 2.000

13 mW/sr 70 mA 1.6 V - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SMR 4.203In Stock
Min.: 1
Mult.: 1
Reel: 1.000

230 mW/sr 100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4542-Z 3.913In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 1.388In Stock
3.000Expected 3/10/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 940nm 6.012In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 174In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 860 nm 270 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 5.258In Stock
8.000Expected 3/30/2026
Min.: 1
Mult.: 1

Through Hole 550 mW/sr 100 mA 1.7 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 1.659In Stock
Min.: 1
Mult.: 1

Through Hole 550 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 2.789In Stock
Min.: 1
Mult.: 1

Through Hole 145 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850nm 2.912In Stock
4.000Expected 4/22/2026
Min.: 1
Mult.: 1

Through Hole 860 nm 55 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
Inolux Infrared Emitters Top View / PLCC2 / 3.5x2.8x1.9 5.368In Stock
12.000Expected 4/22/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 4.5 mW/sr 20 mA 1.5 V - 40 C + 85 C PLCC-2 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 1206 / 3.2x1.6x1.1 10.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 0.85 mW/sr 20 mA 1.4 V 117 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Side View / 1210 / 3.0x2.55x1.6 / Dome 4.740In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 4.8 mW/sr 20 mA 1.5 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 1206 / 3.2x1.6x1.85 / Dome 4.847In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 5 mW/sr 20 mA 1.2 V 160 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Side View / 1209 / 3.0x2.35x1.6 / Dome 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 6.5 mW/sr 20 mA 1.5 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 0402 / 1.0x0.5x0.5 4.757In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 940 nm 4.5 mW/sr 20 mA 1.6 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 0603 / 1.6x0.8x0.66 4.288In Stock
12.000Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 940 nm 0.8 mW/sr 20 mA 1.2 V 100 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Through Hole / Standard 3mm T1 3.376In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 3mm T1 7.102In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 10 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4 5.087In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 10 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Banner Engineering Infrared Emitters MAXI-BEAM: Diffuse; Range: 1.5 m; Input: Depends on Power Block; Output: Depends on Power Block; Wiring Chamber
3In Stock
Min.: 1
Mult.: 1
- 40 C + 70 C