Infrared Emitters

Results: 1.348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.818In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2.223In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.64 mW/cm2 104 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
ROHM Semiconductor Infrared Emitters LED AIGaAs Near Infrared, Side-View, 1.5V, 30mA 2.984In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 860 nm 2.5 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 776In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Through Hole 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 756In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.549In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3 mm x 2 mm x 1mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.545In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 100 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3 mm x 2 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.568In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 1.6 mm x 0.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.596In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 30 mW/sr 100 mA 1.55 V\ 180 mW - 40 C + 85 C 1.6 mm x 0.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.584In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3.2 mm x 1.6 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.591In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3.2 mm x 1.6 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters FIREFLY E1608 IR 940NM EMITTER 6.209In Stock
Min.: 1
Mult.: 1
Reel: 9.000

SMD/SMT 940 nm 3.6 mW/sr 20 mA 1.2 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters FIREFLY E1608 IR 850NM EMITTER 7.200In Stock
Min.: 1
Mult.: 1
Reel: 9.000

SMD/SMT 850 nm 3.7 mW/sr 20 mA 1.35 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 IR HI PW IR VISION 1.176In Stock
6.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 300 mW/sr 41.7 mA 1.63 V - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 3.340In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 950 nm 24 mW/sr 1 A 1.9 V - 40 C + 110 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 3.706In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 860 nm 25 mW/sr 1 A 2 V - 40 C + 110 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm 8In Stock
Min.: 1
Mult.: 1

SMD/SMT 1300 nm 90 deg 20 mA 700 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 945nm 9In Stock
Min.: 1
Mult.: 1

Through Hole 945 nm 10 deg 50 mA 1.35 V 180 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 30In Stock
Min.: 1
Mult.: 1

Through Hole 856 nm 11 deg 50 mA 1.4 V 180 mW - 20 C + 85 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm 7In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 32 deg 50 mA 1.3 V 190 mW - 20 C + 85 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 10In Stock
Min.: 1
Mult.: 1

Through Hole 855 nm 20 deg 50 mA 1.7 V 190 mW - 30 C + 100 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 30In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 80 deg 20 mA 1.3 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 810nm 525In Stock
Min.: 1
Mult.: 1

Through Hole 810 nm 25 deg 20 mA 1.4 V 120 mW - 20 C + 85 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 3In Stock
Min.: 1
Mult.: 1

Through Hole 1650 nm 45 deg 50 mA 950 mV 110 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 68In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 50 deg 50 mA 1.45 V 180 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk