Infrared Receivers

Results: 974
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 32.118In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 25 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC 33KHZ 1.835In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 33 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Analog Devices Infrared Receivers 4Mbps IrDA Infrared Rcv 1.390In Stock
Min.: 1
Mult.: 1

SMD/SMT 4 V 4.5 V to 5.5 V 2 mA 0 C + 70 C MSOP-8 Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 4.410In Stock
Min.: 1
Mult.: 1
Reel: 2.200

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 56 kHz AGC5 Minimold 3.370In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Heimdall 56kHz AGC4 6.600In Stock
Min.: 1
Mult.: 1
Reel: 2.200

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC4 2.150In Stock
Min.: 1
Mult.: 1
Reel: 2.200

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.7-5.5V 36kHz 4.190In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 2.672In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 38kHZ AGC3 2.5-5.5V Extended Temperature 1.680In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT 38 kHz 45 m 75 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 33KHZ 4.580In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 33 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ 2.865In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 2.5 V to 5.5 V 40kHz Top View Taping 9.726In Stock
Min.: 1
Mult.: 1
Reel: 1.190

SMD/SMT 40 kHz 40 m 50 deg 50 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 45Deg 4.210In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 4.388In Stock
Min.: 1
Mult.: 1
Reel: 2.200

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Belobog 38kHz AGC2 1.479In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 38 kHz 40 m 150 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Belobog-8 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 38kHz 2.986In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 40 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ,-e3 1.962In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 5 mA 2.5 V to 5.5 V 450 uA - 25 C + 85 C Tube
Vishay Semiconductors Infrared Receivers 38kHz IR Receiver Modules for Remote Control Systems 3.795In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 0.15 ms 0.15 ms 5 mA 2.5 V to 5.5 V 3 mA - 25 C + 85 C Bulk
Analog Devices Infrared Receivers 4Mbps IrDA Infrared Rcv 1.444In Stock
Min.: 1
Mult.: 1

SMD/SMT 4 V 4.5 V to 5.5 V 2 mA 0 C + 70 C SOIC-8 Tube
Vishay Semiconductors Infrared Receivers IR Sensor IC 1.795In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 45Deg 3.503In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR RECEIVE,HEIMDALL,AGC4,38KHZ 2.954In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 25 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7 TO 5.5VkHz WITH STANDOFF 3.263In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 45Deg 6.015In Stock
Min.: 1
Mult.: 1
Reel: 1.190

SMD/SMT 38 kHz 35 m 45 deg 10 mA 2.7 V to 5.5 V 1.2 mA - 25 C + 85 C SMD Reel, Cut Tape, MouseReel